Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO POS 1.5A ADJ D2PAK - LD1086D2M - Integrated Circuits (ICs)

Digi-Key Part Number LD1086D2M-ND
Price Break
2000
Unit Price
.69600
Extended Price
1392.00
Manufacturer Part NumberLD1086D2M
DescriptionIC REG LDO POS 1.5A ADJ D2PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLD1086D2M
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak/A
PackagingTube
Regulator TopologyPositive Adjustable
Current - Output1.5A
Voltage - Output1.23 ~ 35V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LD1086D2M
LD1086D2M

LD1086D2M Specification Sheet

Image of IC REG LDO POS 1.5A ADJ D2PAK - LD1086D2M

IC REG LDO POS 1.5A ADJ D2PAK - LD1086D2M (LD1086D2M-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
 Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3461-1-ND.
IC REG LDO POS 1.5V 5A D2PAK/A - LD1585CD2M15R
 Order 'ic reg ldo pos 1.5v 5a d2pak/a - LD1585CD2M15R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3461-2-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
 Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3462-1-ND.
IC REG LDO POS 1.8V 5A D2PAK/A - LD1585CD2M18R
 Order 'ic reg ldo pos 1.8v 5a d2pak/a - LD1585CD2M18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3462-2-ND.
IC REG LDO POS 2.5V 5A D2PAK/A - LD1585CD2M25R
 Order 'ic reg ldo pos 2.5v 5a d2pak/a - LD1585CD2M25R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3463-1-ND.
IC REG LDO POS 2.5V 5A D2PAK/A - LD1585CD2M25R
 Order 'ic reg ldo pos 2.5v 5a d2pak/a - LD1585CD2M25R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3463-2-ND.
IC REG LDO POS 3.3V 5A D2PAK/A - LD1585CD2M33R
 Order 'ic reg ldo pos 3.3v 5a d2pak/a - LD1585CD2M33R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3464-1-ND.
IC REG LDO POS 3.3V 5A D2PAK/A - LD1585CD2M33R
 Order 'ic reg ldo pos 3.3v 5a d2pak/a - LD1585CD2M33R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3464-2-ND.
IC REG LDO POS 1.8V 5A D2PAK - LD1585CD2T18R
 Order 'ic reg ldo pos 1.8v 5a d2pak - LD1585CD2T18R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3465-1-ND.
IC REG LDO POS 1.8V 5A D2PAK - LD1585CD2T18R
 Order 'ic reg ldo pos 1.8v 5a d2pak - LD1585CD2T18R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3465-2-ND.
IC REG LDO POS 3.3V 5A TO-220 - LD1585CV33
 Order 'ic reg ldo pos 3.3v 5a to-220 - LD1585CV33' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3467-5-ND.
IC REG LDO POS 5.0V 5A TO220 - LD1585CV50
 Order 'ic reg ldo pos 5.0v 5a to220 - LD1585CV50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4809-5-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
 Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3460-1-ND.
IC REG LDO POS ADJ 5A D2PAK/A - LD1585CD2M-R
 Order 'ic reg ldo pos adj 5a d2pak/a - LD1585CD2M-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3460-2-ND.
IC REG LDO POS 1.5A ADJ D2PAK - LD1086D2M
 Order 'ic reg ldo pos 1.5a adj d2pak - LD1086D2M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1086D2M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO POS 1.5A ADJ D-PAK - LD1086DTTR Next: IC REG LDO POS 1.5A ADJ TO220 - LX8386-00CP