STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -8V L79L08ACD13TR
IC REG NEG 100MA 8V 8-SOIC - L79L08ACD13TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-7298-2-ND |
2500 5000 10000 |
.21000 .19950 .18900 |
Extended Price
525.00 997.50 1890.00 |
| Manufacturer Part Number | L79L08ACD13TR | |||
| Description | IC REG NEG 100MA 8V 8-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L79L08ACD13TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -23 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L79L08ACD13TR L79L08ACD13TR 497 7298 2 ND 49772982ND 497-7298-2 |
L79L08ACD13TR Specification Sheet
IC REG NEG 100MA 8V 8-SOIC - L79L08ACD13TR (497-7298-2-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -8V L79L08ACD13TRSTMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -8V L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7298-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -8V L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7298-1-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA -8V L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7298-6-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 8V MC78L08ACDG
Order 'ic reg pos 100ma 8v 8-soic - MC78L08ACDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC78L08ACDGOS-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 8V LE80CD-TR
Order 'ic reg ldo 100ma 8.0v 8-soic - LE80CD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5220-1-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 8V LE80CD-TR
Order 'ic reg ldo 100ma 8.0v 8-soic - LE80CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5220-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 8V LE80CD-TR
Order 'ic reg ldo 100ma 8.0v 8-soic - LE80CD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5220-6-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -5V L79L05ACD
Order 'ic reg neg 100ma 5v 8-soic - L79L05ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L05ACD-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -6V L79L06ACD
Order 'ic reg neg 100ma 6v 8-soic - L79L06ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ACD-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -15V L79L15ABD13TR
Order 'ic reg neg 100ma 15v 8-soic - L79L15ABD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L15ABD13TR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -15V L79L15ACD13TR
Order 'ic reg neg 100ma 15v 8-soic - L79L15ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7303-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 8V LE80ABD
Order 'ic reg ldo 100ma 8.0v 8-soic - LE80ABD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE80ABD-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 8V LE80ABD-TR
Order 'ic reg ldo 100ma 8.0v 8-soic - LE80ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE80ABD-TR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 8V LE80CD
Order 'ic reg ldo 100ma 8.0v 8-soic - LE80CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LE80CD-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ABD-R
Order 'ic reg neg 100ma 12v 8-soic - L79L12ABD-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ABD-R-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -8V L79L08ACD13TR
Send this link via E-Mail
Help With This Screen
