STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V L79L06ACZ
IC REG NEG 100MA 6V TO-92 - L79L06ACZ
| Digi-Key Part Number | L79L06ACZ-ND |
5000 |
.21280 |
Extended Price
1064.00 |
| Manufacturer Part Number | L79L06ACZ | |||
| Description | IC REG NEG 100MA 6V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L79L06ACZ |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 (Straight Leads) |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -6V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -8 ~ -20 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L79L06ACZ L79L06ACZ |
L79L06ACZ Specification Sheet
IC REG NEG 100MA 6V TO-92 - L79L06ACZ (L79L06ACZ-ND)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V L79L06ACZSTMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V L79L06ACZ
Order 'ic reg neg 100ma 6v to-92 - L79L06ACZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ACZ-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V L79L06ABZ
Order 'ic vreg neg 100ma 6v to-92 - L79L06ABZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ABZ-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA 6V L78L06ACZ-AP
Order 'ic reg pos 100ma 6v to-92 - L78L06ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L06ACZ-AP-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -6V L79L06ABUTR
Order 'ic reg neg 100ma 6v sot-89 - L79L06ABUTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ABUTR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -6V L79L06ACD
Order 'ic reg neg 100ma 6v 8-soic - L79L06ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ACD-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -6V L79L06ACUTR
Order 'ic vreg neg 100ma 6v sot-89 - L79L06ACUTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ACUTR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 6V L78L06ABD13TR
Order 'ic reg pos 100ma 6v 8-soic - L78L06ABD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L06ABD13TR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 6V L78L06ABUTR
Order 'ic reg pos 100ma 6v sot-89 - L78L06ABUTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7269-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 6V L78L06ABUTR
Order 'ic reg pos 100ma 6v sot-89 - L78L06ABUTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7269-1-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 6V L78L06ABUTR
Order 'ic reg pos 100ma 6v sot-89 - L78L06ABUTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7269-6-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA 6V L78L06ABZ-AP
Order 'ic reg pos volt 100ma 6v to-92 - L78L06ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L06ABZ-AP-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -15V L79L15ACZ
Order 'ic reg neg 100ma 15v to-92 - L79L15ACZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L15ACZ-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7302-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -15V L79L15ACZ-TR
Order 'ic reg neg 100ma 15v to-92 - L79L15ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7304-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -15V L79L15ACZ-TR
Order 'ic reg neg 100ma 15v to-92 - L79L15ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7304-1-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 100mA -6V L79L06ACZ
Send this link via E-Mail
Help With This Screen
