STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912C-V
IC REG NEG 1.5A 12V TO-220 - L7912C-V - Integrated Circuits (ICs)
| Digi-Key Part Number | L7912C-V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | L7912C-V | |||
| Description | IC REG NEG 1.5A 12V TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L7912C-V |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 1.5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L7912C V L7912CV |
L7912C-V Specification Sheet
IC REG NEG 1.5A 12V TO-220 - L7912C-V (L7912C-V-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912C-VSTMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912C-V
Order 'ic reg neg 1.5a 12v to-220 - L7912C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7912C-V-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CV
Order 'ic reg neg volt 12v to-220 - L7912CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1476-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912ACD2T-TR
Order 'ic reg neg 1.5a 12v d2pak - L7912ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7912ACD2T-TR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V L4940V12
Order 'ic reg ldo 1.5a 12v to-220 - L4940V12' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1403-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V L7812C-V
Order 'ic reg pos 1.5a 12v prec to-220 - L7812C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7812C-V-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V LP3892ET-1.2/NOPB
Order 'ic reg ldo 1.5a 1.2v to-220-5 - LP3892ET-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3892ET-1.2-ND.
Microchip Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 1.2V MCP1827S-1202E/AB
Order 'ic reg ldo 1.5a 1.2v to-220-3 - MCP1827S-1202E/AB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1827S-1202E/AB-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V MIC29150-12WT
Order 'ic reg ldo 1.5a 12v to-220-3 - MIC29150-12WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2206-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V MIC29151-12BT
Order 'ic reg ldo 1.5a 12v to-220-5 - MIC29151-12BT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29151-12BT-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A 12V MIC29151-12WT
Order 'ic reg ldo 1.5a 12v to-220-5 - MIC29151-12WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2208-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1.5A -12V L7912CD2T-TR
Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1215-1-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912CD2T-TR
Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1215-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1.5A -12V L7912CD2T-TR
Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1215-6-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 12V L4940D2T12-TR
Order 'ic reg vldo 1.5a 12v d2pak - L4940D2T12-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6430-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A 12V L7812T
Order 'ic reg pos 1.5a 12v prec to-3 - L7812T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7812T-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912C-V
Send this link via E-Mail
Help With This Screen
