STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CP
IC REG NEG VOLT 1.5A TO-220FP - L7912CP - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-7294-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.08000 .84000 .64800 .55200 .48000 .37200 .33600 .31920 .31200 |
Extended Price
1.08 8.40 64.80 138.00 240.00 372.00 840.00 1596.00 3120.00 |
| Manufacturer Part Number | L7912CP | |||
| Description | IC REG NEG VOLT 1.5A TO-220FP | |||
| Quantity Available | 2864 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L7912CP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 Full Pack (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1.5A |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -30 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | 1.5A |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L7912CP L7912CP 497 7294 5 ND 49772945ND 497-7294-5 |
L7912CP Specification Sheet
IC REG NEG VOLT 1.5A TO-220FP - L7912CP (497-7294-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CPSTMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CP
Order 'ic reg neg volt 1.5a to-220fp - L7912CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7294-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -15V L7915CT
Order 'ic reg neg volt 1.5a 15v to-3 - L7915CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7915CT-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -5V L7905CV
Order 'ic reg neg volt 5v to-220 - L7905CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1472-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -6V L7906CV
Order 'ic reg neg volt 6v to-220 - L7906CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1473-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -8V L7908CV
Order 'ic reg neg volt 8v to-220 - L7908CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1474-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CV
Order 'ic reg neg volt 12v to-220 - L7912CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1476-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -15V L7915CV
Order 'ic reg neg volt 15v to-220 - L7915CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1478-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -18V L7918CV
Order 'ic reg neg volt 18v to-220 - L7918CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1479-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -24V L7924CV
Order 'ic reg neg volt 24v to-220 - L7924CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1480-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -5V L7905CD2T
Order 'ic reg negative volt 5v 3-d2pak - L7905CD2T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2959-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -5V L7905CP
Order 'ic reg neg 1.5a 5v to-220fp - L7905CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7293-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -15V L7915CP
Order 'ic reg neg 1.5a 15v to-220fp - L7915CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7295-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V LM137K
Order 'ic volt reg neg adj 1.5a to-3 - LM137K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6436-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1.5A -1.2 ~ -37 V LM237K
Order 'ic volt reg neg adj 1.5a to-3 - LM237K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM237K-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bag 1.5A -1.2 ~ -37 V LM337K
Order 'ic volt reg neg adj 1.5a to-3 - LM337K' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7331-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1.5A -12V L7912CP
Send this link via E-Mail
Help With This Screen
