Keywords:





IC REG NEG 1.5A 12V D2PAK - L7912ACD2T-TR - Integrated Circuits (ICs)

STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912ACD2T-TR

Digi-Key Part Number L7912ACD2T-TR-ND
Price Break
2000
Unit Price
.45900
Extended Price
918.00
Manufacturer Part NumberL7912ACD2T-TR
DescriptionIC REG NEG 1.5A 12V D2PAK
Quantity Available Non-Stock
All prices are in USD

Purchase STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912ACD2T-TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912ACD2T-TR
Technical/Catalog InformationL7912ACD2T-TR
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseD²Pak, SMD-220, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Regulator TopologyNegative Fixed
Current - Output1.5A
Voltage - Output-12V
Operating Temperature0°C ~ 125°C
Voltage - Input-14.5 ~ -30 V
Number of Regulators1
Current - Limit (Min)-
Current Short Circuit (Isc)1.5A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L7912ACD2T TR
L7912ACD2TTR

L7912ACD2T-TR Specification Sheet

Image of IC REG NEG 1.5A 12V D2PAK - L7912ACD2T-TR

IC REG NEG 1.5A 12V D2PAK - L7912ACD2T-TR (L7912ACD2T-TR-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912ACD2T-TR
IC REG NEG 1.5A 12V D2PAK - L7912ACD2T-TR
 Order 'ic reg neg 1.5a 12v d2pak - L7912ACD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7912ACD2T-TR-ND.
IC REG NEG VOLT 12V D2PAK - L7912CD2T-TR
 Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1215-2-ND.
IC REG NEG VOLT 12V D2PAK - L7912CD2T-TR
 Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1215-1-ND.
IC REG VLDO 1.5A 12V D2PAK - L4940D2T12-TR
 Order 'ic reg vldo 1.5a 12v d2pak - L4940D2T12-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6430-2-ND.
IC REG NEG VOLT 12V D2PAK - L7912CD2T-TR
 Order 'ic reg neg volt 12v d2pak - L7912CD2T-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1215-6-ND.
IC REG VLDO 1.5A 12V D2PAK - L4940D2T12-TR
 Order 'ic reg vldo 1.5a 12v d2pak - L4940D2T12-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6430-1-ND.
IC REG VLDO 1.5A 12V D2PAK - L4940D2T12-TR
 Order 'ic reg vldo 1.5a 12v d2pak - L4940D2T12-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6430-6-ND.
IC REG NEG 1.5A 12V TO-220 - L7912C-V
 Order 'ic reg neg 1.5a 12v to-220 - L7912C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7912C-V-ND.
IC REG LDO 1.5A 1.2V 8-MSOP - MIC49150-1.2BMM TR
 Order 'ic reg ldo 1.5a 1.2v 8-msop - MIC49150-1.2BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2BMM TR-ND.
IC REG LDO 1.5A 1.2V SPAK-5 - MIC49150-1.2BR TR
 Order 'ic reg ldo 1.5a 1.2v spak-5 - MIC49150-1.2BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2BR TR-ND.
IC REG LDO 1.5A 1.2V SPAK-5 - MIC49150-1.2WR TR
 Order 'ic reg ldo 1.5a 1.2v spak-5 - MIC49150-1.2WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2WR TR-ND.
IC REG LDO 1.5A 1.2V 8-MSOP - MIC49150-1.2YMM TR
 Order 'ic reg ldo 1.5a 1.2v 8-msop - MIC49150-1.2YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150-1.2YMM TR-ND.
IC REG LDO 1.5A 12V TO-263 - MIC29150-12BU TR
 Order 'ic reg ldo 1.5a 12v to-263 - MIC29150-12BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29150-12BU TR-ND.
IC REG LDO 1.5A 12V TO-263 - MIC29150-12WU TR
 Order 'ic reg ldo 1.5a 12v to-263 - MIC29150-12WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29150-12WU TR-ND.
IC REG LDO 1.5A 12V TO-263-5 - MIC29151-12BU TR
 Order 'ic reg ldo 1.5a 12v to-263-5 - MIC29151-12BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC29151-12BU TR-ND.

Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A -12V L7912ACD2T-TR
Send this link via E-Mail
Help With This Screen

IC REG NEG 1.5A 12V D2PAK - L7912ACD2T-TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG MULTI-OUTP 32-TQFP - ISL78010ANZ-T Next: IC REG NEG 1.5A 12V TO-220 - L7912C-V
IC REG NEG 1.5A 12V D2PAK - L7912ACD2T-TR