IC REGULATOR 0.1A -8V 4% TO-92 - KA79L08AZBU - Integrated Circuits (ICs)
| Digi-Key Part Number | KA79L08AZBU-ND |
10000 |
.07750 |
Extended Price
775.00 |
| Manufacturer Part Number | KA79L08AZBU | |||
| Description | IC REGULATOR 0.1A -8V 4% TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KA79L08AZBU |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KA79L08AZBU KA79L08AZBU |
KA79L08AZBU Specification Sheet
IC REGULATOR 0.1A -8V 4% TO-92 - KA79L08AZBU (KA79L08AZBU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REGULATOR 0.1A -8V 4% TO-92 - KA79L08AZBU
Order 'ic regulator 0.1a -8v 4% to-92 - KA79L08AZBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA79L08AZBU-ND.
IC REGULATOR 1A -8V 4% TO-220 - KA7908TSTU
Order 'ic regulator 1a -8v 4% to-220 - KA7908TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7908TSTU-ND.
IC REGULATOR 1A -8V 4% TO-220 - KA7908TU
Order 'ic regulator 1a -8v 4% to-220 - KA7908TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7908TU-ND.
IC REGULATOR 0.1A -8V 4% TO-92 - KA79L08AZTA
Order 'ic regulator 0.1a -8v 4% to-92 - KA79L08AZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA79L08AZTA-ND.
IC REG LDO 1A 8V TO-220F-4 - KA78R08CTSTU
Order 'ic reg ldo 1a 8v to-220f-4 - KA78R08CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R08CTSTU-ND.
IC REG LDO 1A 8V TO-220F-4 - KA78R08CTU
Order 'ic reg ldo 1a 8v to-220f-4 - KA78R08CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R08CTU-ND.
IC REGULATOR 5V 1A 4% TO-220 - LM7805ECT
Order 'ic regulator 5v 1a 4% to-220 - LM7805ECT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805ECT-ND.
IC REG 0.1A POS 8V 5% TO-92 - KA78L08AZBU
Order 'ic reg 0.1a pos 8v 5% to-92 - KA78L08AZBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78L08AZBU-ND.
IC REG 0.1A POS 8V 5% TO-92 - KA78L08AZTA
Order 'ic reg 0.1a pos 8v 5% to-92 - KA78L08AZTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78L08AZTA-ND.
IC REG 0.1A POS 8V 5% TO-92 - KA78L08AZTF
Order 'ic reg 0.1a pos 8v 5% to-92 - KA78L08AZTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78L08AZTF-ND.
IC REG 0.5A POS 8V 4% DPAK - KA78M08RTF
Order 'ic reg 0.5a pos 8v 4% dpak - KA78M08RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78M08RTF-ND.
IC REG 0.5A POS 8V 4% DPAK - KA78M08RTM
Order 'ic reg 0.5a pos 8v 4% dpak - KA78M08RTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78M08RTM-ND.
IC REG 0.5A POS 8V 4% TO-220 - KA78M08TU
Order 'ic reg 0.5a pos 8v 4% to-220 - KA78M08TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78M08TU-ND.
IC REGULATOR 12V 0.1 A 5% TO-92 - LM78L12ACZ
Order 'ic regulator 12v 0.1 a 5% to-92 - LM78L12ACZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM78L12ACZFS-ND.
IC REGULATOR 12V 0.1 A 5% TO-92 - LM78L12ACZXA
Order 'ic regulator 12v 0.1 a 5% to-92 - LM78L12ACZXA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM78L12ACZXA-ND.
Send this link via E-Mail
Help With This Screen