Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V KA7912ATU
IC REGULATOR 1A -12V 2% TO-220 - KA7912ATU - Integrated Circuits (ICs)
| Digi-Key Part Number | KA7912ATU-ND |
1000 |
.15960 |
Extended Price
159.60 |
| Manufacturer Part Number | KA7912ATU | |||
| Description | IC REGULATOR 1A -12V 2% TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KA7912ATU |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 1A |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 2.2A |
| Current Short Circuit (Isc) | 300mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KA7912ATU KA7912ATU |
KA7912ATU Specification Sheet
IC REGULATOR 1A -12V 2% TO-220 - KA7912ATU (KA7912ATU-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V KA7912ATUFairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V KA7912ATU
Order 'ic regulator 1a -12v 2% to-220 - KA7912ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7912ATU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1A -12V KA7912
Order 'ic regulator 1a -12v 4% to-220 - KA7912' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7912-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V KA7912TSTU
Order 'ic regulator 1a -12v 4% to-220 - KA7912TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7912TSTU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V KA7912TU
Order 'ic regulator 1a -12v 4% to-220 - KA7912TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7912TU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V KA7905ATU
Order 'ic regulator 1a -5v 2% to-220 - KA7905ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7905ATU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -15V KA7915ATU
Order 'ic regulator 1a -15v 2% to-220 - KA7915ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7915ATU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1A 12V KA7812AE
Order 'ic reg 1a pos 12v 2% to-220 - KA7812AE' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7812AE-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 12V KA7812AETU
Order 'ic reg 1a pos 12v 2% to-220 - KA7812AETU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7812AETU-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 12V BA17812FP-E2
Order 'ic regulator 1a 12v to252-3 tr - BA17812FP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA17812FP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1A 12V BA17812T
Order 'ic regulator 1a 12v to220fp - BA17812T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA17812T-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 12V KA78T12TU
Order 'ic regulator 3a 12v 4% to-220 - KA78T12TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78T12TU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1A -5V KA7905
Order 'ic regulator 1a -5v 4% to-220 - KA7905' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7905-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -5V KA7905TU
Order 'ic regulator 1a -5v 4% to-220 - KA7905TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7905TU-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bulk 1A -6V KA7906
Order 'ic regulator 1a -6v 4% to-220 - KA7906' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7906-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -6V KA7906TU
Order 'ic regulator 1a -6v 4% to-220 - KA7906TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7906TU-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A -12V KA7912ATU
Send this link via E-Mail
Help With This Screen
