IC REG LDO 1A 3.3V TO-220F-4 - KA78R33CTU
| Digi-Key Part Number | KA78R33CTU-ND |
1000 |
.26600 |
Extended Price
266.00 |
| Manufacturer Part Number | KA78R33CTU | |||
| Description | IC REG LDO 1A 3.3V TO-220F-4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KA78R33CTU |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220F-4 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KA78R33CTU KA78R33CTU |
KA78R33CTU Specification Sheet
IC REG LDO 1A 3.3V TO-220F-4 - KA78R33CTU (KA78R33CTU-ND)
Related parts:IC REG LDO 1A 3-20V CERM SC-63 - PQ200WNA1ZPH
Order 'ic reg ldo 1a 3-20v cerm sc-63 - PQ200WNA1ZPH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2678-2-ND.
IC REG LDO 1A 3-20V CERM SC-63 - PQ200WNA1ZPH
Order 'ic reg ldo 1a 3-20v cerm sc-63 - PQ200WNA1ZPH' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2678-1-ND.
IC REG LDO 1A 3-20V CERM SC-63 - PQ200WNA1ZPH
Order 'ic reg ldo 1a 3-20v cerm sc-63 - PQ200WNA1ZPH' online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2678-6-ND.
IC REG LDO 1A 3.3V TO-220F-4 - KA78R33CTU
Order 'ic reg ldo 1a 3.3v to-220f-4 - KA78R33CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R33CTU-ND.
IC REG LDO 1A 5V TO-220F-4 - KA78R05CTSTU
Order 'ic reg ldo 1a 5v to-220f-4 - KA78R05CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R05CTSTU-ND.
IC REG LDO 1A 5V TO-220F-4 - KA78R05CTU
Order 'ic reg ldo 1a 5v to-220f-4 - KA78R05CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R05CTU-ND.
IC REG LDO 1A 8V TO-220F-4 - KA78R08CTSTU
Order 'ic reg ldo 1a 8v to-220f-4 - KA78R08CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R08CTSTU-ND.
IC REG LDO 1A 8V TO-220F-4 - KA78R08CTU
Order 'ic reg ldo 1a 8v to-220f-4 - KA78R08CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R08CTU-ND.
IC REG LDO 1A 9V TO-220F-4 - KA78R09CTSTU
Order 'ic reg ldo 1a 9v to-220f-4 - KA78R09CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R09CTSTU-ND.
IC REG LDO 1A 9V TO-220F-4 - KA78R09CTU
Order 'ic reg ldo 1a 9v to-220f-4 - KA78R09CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R09CTU-ND.
IC REG LDO 1A 9V TO-220F-4 - KA78R09CYDTU
Order 'ic reg ldo 1a 9v to-220f-4 - KA78R09CYDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R09CYDTU-ND.
IC REG LDO 1A 12V TO-220F-4 - KA78R12CTSTU
Order 'ic reg ldo 1a 12v to-220f-4 - KA78R12CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R12CTSTU-ND.
IC REG LDO 1A 12V TO-220F-4 - KA78R12CTU
Order 'ic reg ldo 1a 12v to-220f-4 - KA78R12CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R12CTU-ND.
IC REG LDO 1A 15V TO-220F-4 - KA78R15CTU
Order 'ic reg ldo 1a 15v to-220f-4 - KA78R15CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R15CTU-ND.
IC REG LDO 1A 3.3V TO-220F-4 - KA78R33CTSTU
Order 'ic reg ldo 1a 3.3v to-220f-4 - KA78R33CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R33CTSTU-ND.
Send this link via E-Mail
Help With This Screen