International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5 ~ 3.6 V IRU1117CS
IC REG LDO 0.8A ADJ 8-SOIC - IRU1117CS - Integrated Circuits (ICs)
| Digi-Key Part Number | IRU1117CS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRU1117CS | |||
| Description | IC REG LDO 0.8A ADJ 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5 ~ 3.6 V IRU1117CS
| Technical/Catalog Information | IRU1117CS |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 800mA |
| Voltage - Output | 2.5 ~ 3.6 V |
| Operating Temperature | 0°C ~ 150°C |
| Voltage - Input | 3.3 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRU1117CS IRU1117CS |
IRU1117CS Specification Sheet
IC REG LDO 0.8A ADJ 8-SOIC - IRU1117CS (IRU1117CS-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5 ~ 3.6 V IRU1117CSInternational Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5 ~ 3.6 V IRU1117CS
Order 'ic reg ldo 0.8a adj 8-soic - IRU1117CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CS-ND.
International Rectifier Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Tube 80µA 1.24 ~ 15 V IRU431ALCS
Order 'ic reg ldo lv adj 8-soic - IRU431ALCS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431ALCS-ND.
International Rectifier Voltage Reference Integrated Circuit (ics) Shunt, Adjustable Tube 80µA 1.24 ~ 15 V IRU431LCS
Order 'ic reg ldo lv adj 8-soic - IRU431LCS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431LCS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.8V IRU1010-18CS
Order 'ic reg ldo 1.8v 1.0a 8-soic - IRU1010-18CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-18CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V IRU1010-18CSTR
Order 'ic reg ldo 1.8v 1.0a 8-soic - IRU1010-18CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-18CSTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V IRU1010-25CS
Order 'ic reg ldo 2.5v 1.0a 8-soic - IRU1010-25CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-25CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V IRU1010-25CSTR
Order 'ic reg ldo 2.5v 1.0a 8-soic - IRU1010-25CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-25CSTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V IRU1010-33CS
Order 'ic reg ldo 3.3v 1.0a 8-soic - IRU1010-33CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-33CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V IRU1010-33CSTR
Order 'ic reg ldo 3.3v 1.0a 8-soic - IRU1010-33CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-33CSTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V IRU1117-18CS
Order 'ic reg ldo 0.8a 1.8v fix 8-soic - IRU1117-18CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CS
Order 'ic reg ldo 0.8a 2.5v fix 8-soic - IRU1117-25CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V IRU1117-33CS
Order 'ic reg ldo 0.8a 3.3v fix 8-soic - IRU1117-33CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CS-ND.
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Self Oscillating Tube 1A 11.4 V ~ 18 V IR1166SPBF
Order 'ic reg ctlr sw 200v 8-soic - IR1166SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1166SPBF-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.8V IRU1207-18CS
Order 'ic reg vldo 1.8v 1.0a 8-soic - IRU1207-18CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1207-18CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.8V IRU1207-18CSTR
Order 'ic reg vldo 1.8v 1.0a 8-soic - IRU1207-18CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1207-18CSTR-ND.
Options for International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5 ~ 3.6 V IRU1117CS
Send this link via E-Mail
Help With This Screen
