International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CPTR
IC LDO REG ADJ 0.8A 2-UTHINPK - IRU1117CPTR
| Digi-Key Part Number | IRU1117CPTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRU1117CPTR | |||
| Description | IC LDO REG ADJ 0.8A 2-UTHINPK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CPTR
| Technical/Catalog Information | IRU1117CPTR |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 2-Ultra Thin-Pak |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 800mA |
| Voltage - Output | 2.5 ~ 3.6 V |
| Operating Temperature | 0°C ~ 150°C |
| Voltage - Input | 3.3 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRU1117CPTR IRU1117CPTR |
IRU1117CPTR Specification Sheet
IC LDO REG ADJ 0.8A 2-UTHINPK - IRU1117CPTR (IRU1117CPTR-ND)
Related parts International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CPTRInternational Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CPTR
Order 'ic ldo reg adj 0.8a 2-uthinpk - IRU1117CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CPTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V IRU1117-33CPTR
Order 'ic ldo reg 3.3v 0.8a 2-uthinpk - IRU1117-33CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CPTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CDTR
Order 'ic ldo reg adj 0.8a d-pak - IRU1117CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CDTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V IRU1117-33CDTR
Order 'ic ldo reg 3.3v 0.8a d-pak - IRU1117-33CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CDTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CSTR
Order 'ic ldo reg adj 0.8a 8-soic - IRU1117CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CSTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CYTR
Order 'ic ldo reg adj 0.8a sot-223 - IRU1117CYTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CYTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5V IRU1117-25CPTR
Order 'ic ldo reg 0.8a 2.5v 2-uthinpk - IRU1117-25CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CPTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.8V IRU1117-18CDTR
Order 'ic ldo reg 0.8a 1.8v d-pak - IRU1117-18CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CDTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 1.8V IRU1117-18CPTR
Order 'ic ldo reg 0.8a 1.8v ultrathinpk - IRU1117-18CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CPTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5V IRU1117-25CDTR
Order 'ic ldo reg 0.8a 2.5v d-pak - IRU1117-25CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CDTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5V IRU1117-25CYTR
Order 'ic ldo reg 2.5v 0.8a sot-223 - IRU1117-25CYTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CYTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V IRU1117-33CSTR
Order 'ic ldo reg 3.3v 0.8a 8-soic - IRU1117-33CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CSTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 3.3V IRU1117-33CYTR
Order 'ic ldo reg 3.3v 0.8a sot-223 - IRU1117-33CYTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CYTR-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5 ~ 3.6 V IRU1117CP
Order 'ic reg ldo 0.8a adj uthin-2 - IRU1117CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CP-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5 ~ 3.6 V IRU1010CP
Order 'ic reg ldo adj 1.0a 2-uthinpak - IRU1010CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010CP-ND.
Options for International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5 ~ 3.6 V IRU1117CPTR
Send this link via E-Mail
Help With This Screen
