IC LDO REG ADJ 0.8A D-PAK - IRU1117CDTR - Integrated Circuits (ICs)
| Digi-Key Part Number | IRU1117CDTR-ND |
2500 5000 |
.63378 .62372 |
Extended Price
1584.45 3118.60 |
| Manufacturer Part Number | IRU1117CDTR | |||
| Description | IC LDO REG ADJ 0.8A D-PAK | |||
| Quantity Available | 12500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRU1117CDTR |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 800mA |
| Voltage - Output | 2.5 ~ 3.6 V |
| Operating Temperature | 0°C ~ 150°C |
| Voltage - Input | 3.3 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRU1117CDTR IRU1117CDTR |
IRU1117CDTR Specification Sheet
IC LDO REG ADJ 0.8A D-PAK - IRU1117CDTR (IRU1117CDTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG ADJ 0.8A D-PAK - IRU1117CDTR
Order 'ic ldo reg adj 0.8a d-pak - IRU1117CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CDTR-ND.
IC LDO REG ADJ 0.8A 2-UTHINPK - IRU1117CPTR
Order 'ic ldo reg adj 0.8a 2-uthinpk - IRU1117CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CPTR-ND.
IC LDO REG 3.3V 0.8A D-PAK - IRU1117-33CDTR
Order 'ic ldo reg 3.3v 0.8a d-pak - IRU1117-33CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CDTR-ND.
IC LDO REG ADJ 0.8A 8-SOIC - IRU1117CSTR
Order 'ic ldo reg adj 0.8a 8-soic - IRU1117CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CSTR-ND.
IC LDO REG ADJ 0.8A SOT-223 - IRU1117CYTR
Order 'ic ldo reg adj 0.8a sot-223 - IRU1117CYTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CYTR-ND.
IC LDO REG 3.3V 0.8A 2-UTHINPK - IRU1117-33CPTR
Order 'ic ldo reg 3.3v 0.8a 2-uthinpk - IRU1117-33CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CPTR-ND.
IC LDO REG 2.5V 0.8A SOT-223 - IRU1117-25CYTR
Order 'ic ldo reg 2.5v 0.8a sot-223 - IRU1117-25CYTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CYTR-ND.
IC LDO REG 3.3V 0.8A 8-SOIC - IRU1117-33CSTR
Order 'ic ldo reg 3.3v 0.8a 8-soic - IRU1117-33CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CSTR-ND.
IC LDO REG 3.3V 0.8A SOT-223 - IRU1117-33CYTR
Order 'ic ldo reg 3.3v 0.8a sot-223 - IRU1117-33CYTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CYTR-ND.
IC LDO REG 0.8A 1.8V D-PAK - IRU1117-18CDTR
Order 'ic ldo reg 0.8a 1.8v d-pak - IRU1117-18CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CDTR-ND.
IC LDO REG 0.8A 1.8V ULTRATHINPK - IRU1117-18CPTR
Order 'ic ldo reg 0.8a 1.8v ultrathinpk - IRU1117-18CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CPTR-ND.
IC LDO REG 0.8A 2.5V D-PAK - IRU1117-25CDTR
Order 'ic ldo reg 0.8a 2.5v d-pak - IRU1117-25CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CDTR-ND.
IC LDO REG 0.8A 2.5V 2-UTHINPK - IRU1117-25CPTR
Order 'ic ldo reg 0.8a 2.5v 2-uthinpk - IRU1117-25CPTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CPTR-ND.
IC LDO REG SHUNT ADJ LV 8-SOIC - IRU431ALCSTR
Order 'ic ldo reg shunt adj lv 8-soic - IRU431ALCSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431ALCSTR-ND.
IC LDO REG SHUNT ADJ LV 8-SOIC - IRU431LCSTR
Order 'ic ldo reg shunt adj lv 8-soic - IRU431LCSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU431LCSTR-ND.
Send this link via E-Mail
Help With This Screen
