International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CD
IC REG LDO 0.8A 2.5V FIX TO-252 - IRU1117-25CD - Integrated Circuits (ICs)
| Digi-Key Part Number | IRU1117-25CD-ND |
1 25 100 500 1000 2500 5000 10000 |
1.49000 .96600 .73920 .65416 .64384 .63378 .62372 .60360 |
Extended Price
1.49 24.15 73.92 327.08 643.84 1584.45 3118.60 6036.00 |
| Manufacturer Part Number | IRU1117-25CD | |||
| Description | IC REG LDO 0.8A 2.5V FIX TO-252 | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CD
| Technical/Catalog Information | IRU1117-25CD |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, SC-63, TO-252 (2 leads+tab) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 2.5V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 4.75 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRU1117 25CD IRU111725CD |
IRU1117-25CD Specification Sheet
IC REG LDO 0.8A 2.5V FIX TO-252 - IRU1117-25CD (IRU1117-25CD-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CDInternational Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CD
Order 'ic reg ldo 0.8a 2.5v fix to-252 - IRU1117-25CD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CD-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CP
Order 'ic reg ldo 0.8a 2.5v fix uthin-2 - IRU1117-25CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CP-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CS
Order 'ic reg ldo 0.8a 2.5v fix 8-soic - IRU1117-25CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CY
Order 'ic reg ldo 0.8a 2.5v fix sot-223 - IRU1117-25CY' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-25CY-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V IRU1117-18CD
Order 'ic reg ldo 0.8a 1.8v fix to-252 - IRU1117-18CD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CD-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V IRU1117-33CD
Order 'ic reg ldo 0.8a 3.3v fix to-252 - IRU1117-33CD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CD-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V IRU1117-18CP
Order 'ic reg ldo 0.8a 1.8v fix uthin-2 - IRU1117-18CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CP-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V IRU1117-18CS
Order 'ic reg ldo 0.8a 1.8v fix 8-soic - IRU1117-18CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 1.8V IRU1117-18CY
Order 'ic reg ldo 0.8a 1.8v fix sot-223 - IRU1117-18CY' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-18CY-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V IRU1117-33CP
Order 'ic reg ldo 0.8a 3.3v fix uthin-2 - IRU1117-33CP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CP-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V IRU1117-33CS
Order 'ic reg ldo 0.8a 3.3v fix 8-soic - IRU1117-33CS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CS-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 3.3V IRU1117-33CY
Order 'ic reg ldo 0.8a 3.3v fix sot-223 - IRU1117-33CY' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117-33CY-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5 ~ 3.6 V IRU1117CD
Order 'ic reg ldo 0.8a adj to-252 - IRU1117CD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1117CD-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 2.5V IRU1010-25CD
Order 'ic reg ldo 2.5v 1.0a d-pak - IRU1010-25CD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-25CD-ND.
International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V IRU1010-25CDTR
Order 'ic reg ldo 2.5v 1.0a d-pak - IRU1010-25CDTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1010-25CDTR-ND.
Options for International Rectifier Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 800mA 2.5V IRU1117-25CD
Send this link via E-Mail
Help With This Screen
