Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 1.3 ~ 16 V ICL7663SCBAZA-T
IC VOLT REG POS LO PWR 8-SOIC - ICL7663SCBAZA-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ICL7663SCBAZA-T-ND |
2500 |
1.27000 |
Extended Price
3175.00 |
| Manufacturer Part Number | ICL7663SCBAZA-T | |||
| Description | IC VOLT REG POS LO PWR 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7663SCBAZA-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series, Adjustable |
| Voltage - Output | 1.3 ~ 16 V |
| Tolerance | ±1% |
| Temperature Coefficient | 100ppm/°C |
| Voltage - Input | 1.6 ~ 16 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 10µA |
| Current - Output | 40mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7663SCBAZA T ICL7663SCBAZAT |
ICL7663SCBAZA-T Specification Sheet
IC VOLT REG POS LO PWR 8-SOIC - ICL7663SCBAZA-T (ICL7663SCBAZA-T-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 1.3 ~ 16 V ICL7663SCBAZA-TIntersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 1.3 ~ 16 V ICL7663SCBAZA
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SCBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SCBAZA-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 1.3 ~ 16 V ICL7663SCBAZA-T
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SCBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SCBAZA-T-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 1.29 ~ 16 V ICL7663SACBA
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SACBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SACBA-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 1.29 ~ 16 V ICL7663SACBA-T
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SACBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SACBA-T-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 1.29 ~ 16 V ICL7663SACBAZA-T
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SACBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SACBAZA-T-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 1.29 ~ 16 V ICL7663SAIBA
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SAIBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SAIBA-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 1.29 ~ 16 V ICL7663SAIBAZA
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SAIBAZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SAIBAZA-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tube - 1.3 ~ 16 V ICL7663SCBA
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SCBA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SCBA-ND.
Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 1.3 ~ 16 V ICL7663SCBA-T
Order 'ic volt reg pos lo pwr 8-soic - ICL7663SCBA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7663SCBA-T-ND.
Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 40mA 1.3 ~ 16 V ICL7663ACSA+
Order 'ic volt reg pos lo pwr 8-soic - ICL7663ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7663ACSA+-ND.
Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 40mA 1.3 ~ 16 V ICL7663ACSA+T
Order 'ic volt reg pos lo pwr 8-soic - ICL7663ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7663ACSA+T-ND.
Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 40mA 1.3 ~ 16 V ICL7663AESA+
Order 'ic volt reg pos lo pwr 8-soic - ICL7663AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7663AESA+-ND.
Maxim Integrated Products Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 40mA 1.3 ~ 16 V ICL7663AESA+T
Order 'ic volt reg pos lo pwr 8-soic - ICL7663AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7663AESA+T-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIM-ND.
Temperature IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56CIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56CIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIM-ND.
Options for Intersil Voltage Reference Integrated Circuit (ics) Series, Adjustable Tape & Reel (TR) - 1.3 ~ 16 V ICL7663SCBAZA-T
Send this link via E-Mail
Help With This Screen
