Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V FAN2503S30X
IC REG LDO 150MA 3.0V SOT23-5 - FAN2503S30X - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN2503S30X-ND |
3000 |
.22100 |
Extended Price
663.00 |
| Manufacturer Part Number | FAN2503S30X | |||
| Description | IC REG LDO 150MA 3.0V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN2503S30X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 300mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN2503S30X FAN2503S30X |
FAN2503S30X Specification Sheet
IC REG LDO 150MA 3.0V SOT23-5 - FAN2503S30X (FAN2503S30X-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V FAN2503S30XFairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V FAN2503S30X
Order 'ic reg ldo 150ma 3.0v sot23-5 - FAN2503S30X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2503S30X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V FAN2502S30X
Order 'ic reg ldo 150ma 3.0v sot23-5 - FAN2502S30X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S30X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V FAN2512S30X
Order 'ic reg ldo 150ma 3.0v sot23-5 - FAN2512S30X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2512S30X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V FAN2513S30X
Order 'ic reg ldo 150ma 3.0v sot23-5 - FAN2513S30X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2513S30X-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 3V LP5951MF-3.0/NOPB
Order 'ic reg ldo 150ma 3.0v sot23-5 - LP5951MF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5951MF-3.0CT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 150mA 3V LP5951MF-3.0/NOPB
Order 'ic reg ldo 150ma 3.0v sot23-5 - LP5951MF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5951MF-3.0DKR-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V LP5951MF-3.0/NOPB
Order 'ic reg ldo 150ma 3.0v sot23-5 - LP5951MF-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5951MF-3.0TR-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.5V FAN2502S25X
Order 'ic reg ldo 150ma 2.5v sot23-5 - FAN2502S25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S25X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.6V FAN2502S26X
Order 'ic reg ldo 150ma 2.6v sot23-5 - FAN2502S26X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S26X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.7V FAN2502S27X
Order 'ic reg ldo 150ma 2.7v sot23-5 - FAN2502S27X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S27X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.85V FAN2502S285X
Order 'ic reg ldo 150ma 2.85v sot23-5 - FAN2502S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S285X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.8V FAN2502S28X
Order 'ic reg ldo 150ma 2.8v sot23-5 - FAN2502S28X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S28X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3.15V FAN2502S315X
Order 'ic reg ldo 150ma 3.15v sot23-5 - FAN2502S315X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S315X-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 1.32 ~ 7 V FAN2502SX
Order 'ic reg ldo 150ma adj sot23-5 - FAN2502SX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502SX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.5V FAN2503S25X
Order 'ic reg ldo 150ma 2.5v sot23-5 - FAN2503S25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2503S25X-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 3V FAN2503S30X
Send this link via E-Mail
Help With This Screen
