IC REG LDO 150MA 2.85V SOT23-5 - FAN2503S285X
| Digi-Key Part Number | FAN2503S285X-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FAN2503S285X | |||
| Description | IC REG LDO 150MA 2.85V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN2503S285X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.85V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 300mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN2503S285X FAN2503S285X |
FAN2503S285X Specification Sheet
IC REG LDO 150MA 2.85V SOT23-5 - FAN2503S285X (FAN2503S285X-ND)
Related parts :IC REG LDO 150MA 2.85V SOT23-5 - FAN2503S285X
Order 'ic reg ldo 150ma 2.85v sot23-5 - FAN2503S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2503S285X-ND.
IC REG LDO 150MA 2.85V SOT23-5 - FAN2502S285X
Order 'ic reg ldo 150ma 2.85v sot23-5 - FAN2502S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S285X-ND.
IC REG LDO 150MA 2.85V SOT23-5 - FAN2512S285X
Order 'ic reg ldo 150ma 2.85v sot23-5 - FAN2512S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2512S285X-ND.
IC REG LDO 150MA 2.85V SOT23-5 - FAN2513S285X
Order 'ic reg ldo 150ma 2.85v sot23-5 - FAN2513S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2513S285X-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5245-2.85BM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5245-2.85BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5245-2.85BM5 TR-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5246-2.85BM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5246-2.85BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5246-2.85BM5 TR-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5252-2.85BM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5252-2.85BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5252-2.85BM5 TR-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5252-2.85YM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5252-2.85YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2801-2-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5255-2.85BM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5255-2.85BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5255-2.85BM5 TR-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5255-2.85YM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5255-2.85YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2816-2-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5256-2.85BM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5256-2.85BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5256-2.85BM5 TR-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5256-2.85YM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5256-2.85YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1842-2-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5256-2.85YM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5256-2.85YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1842-1-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5256-2.85YM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5256-2.85YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1842-6-ND.
IC REG LDO 150MA 2.85V SOT23-5 - MIC5252-2.85YM5 TR
Order 'ic reg ldo 150ma 2.85v sot23-5 - MIC5252-2.85YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2801-1-ND.
Send this link via E-Mail
Help With This Screen
