Keywords:





IC REG LDO 150MA 2.5V SOT23-5 - FAN2503S25X - Integrated Circuits (ICs)

Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.5V FAN2503S25X

Digi-Key Part Number FAN2503S25X-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberFAN2503S25X
DescriptionIC REG LDO 150MA 2.5V SOT23-5
Quantity Available Non-Stock
All prices are in USD

Purchase Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.5V FAN2503S25X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.5V FAN2503S25X
Technical/Catalog InformationFAN2503S25X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output150mA
Voltage - Output2.5V
Operating Temperature-40°C ~ 125°C
Voltage - Input2.7 ~ 7 V
Number of Regulators1
Current - Limit (Min)300mA
Current Short Circuit (Isc)-
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FAN2503S25X
FAN2503S25X

FAN2503S25X Specification Sheet

Image of IC REG LDO 150MA 2.5V SOT23-5 - FAN2503S25X

IC REG LDO 150MA 2.5V SOT23-5 - FAN2503S25X (FAN2503S25X-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.5V FAN2503S25X
IC REG LDO 150MA 2.5V SOT23-5 - FAN2503S25X
 Order 'ic reg ldo 150ma 2.5v sot23-5 - FAN2503S25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2503S25X-ND.
IC REG LDO 150MA 2.5V SOT23-5 - FAN2502S25X
 Order 'ic reg ldo 150ma 2.5v sot23-5 - FAN2502S25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2502S25X-ND.
IC REG LDO 150MA 2.5V SOT23-5 - FAN2512S25X
 Order 'ic reg ldo 150ma 2.5v sot23-5 - FAN2512S25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2512S25X-ND.
IC REG LDO 150MA 2.5V SOT23-5 - FAN2513S25X
 Order 'ic reg ldo 150ma 2.5v sot23-5 - FAN2513S25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2513S25X-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LP3988IMF-2.5/NOPB
 Order 'ic reg ldo 150ma 2.5v sot23-5 - LP3988IMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3988IMF-2.5CT-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LP3988IMF-2.5/NOPB
 Order 'ic reg ldo 150ma 2.5v sot23-5 - LP3988IMF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3988IMF-2.5TR-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LP3990MF-2.5/NOPB
 Order 'ic reg ldo 150ma 2.5v sot23-5 - LP3990MF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3990MF-2.5CT-ND.
IC REG LDO 150MA 2.5V SOT23-5 - LP3990MF-2.5/NOPB
 Order 'ic reg ldo 150ma 2.5v sot23-5 - LP3990MF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3990MF-2.5TR-ND.
IC REG LDO 150MA 2.5V SOT23-5 - NCP511SN25T1G
 Order 'ic reg ldo 150ma 2.5v sot23-5 - NCP511SN25T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP511SN25T1GOSCT-ND.
IC REG LDO 150MA 2.5V SOT23-5 - NCP511SN25T1G
 Order 'ic reg ldo 150ma 2.5v sot23-5 - NCP511SN25T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP511SN25T1GOSTR-ND.
IC REG LDO 150MA 2.5V SOT23-5 - NCP511SN25T1
 Order 'ic reg ldo 150ma 2.5v sot23-5 - NCP511SN25T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP511SN25T1OS-ND.
IC REG LDO 150MA 2.5V SOT23-5 - NCP551SN25T1G
 Order 'ic reg ldo 150ma 2.5v sot23-5 - NCP551SN25T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN25T1GOS-ND.
IC REG LDO 150MA 2.5V SOT23-5 - NCP551SN25T1
 Order 'ic reg ldo 150ma 2.5v sot23-5 - NCP551SN25T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP551SN25T1OS-ND.
IC REG LDO 150MA 2.5V SOT23-5 - NCP561SN25T1G
 Order 'ic reg ldo 150ma 2.5v sot23-5 - NCP561SN25T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP561SN25T1GOS-ND.
IC REG LDO 150MA 2.5V SOT23-5 - NCP561SN25T1
 Order 'ic reg ldo 150ma 2.5v sot23-5 - NCP561SN25T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP561SN25T1OSCT-ND.

Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.5V FAN2503S25X
Send this link via E-Mail
Help With This Screen

IC REG LDO 150MA 2.5V SOT23-5 - FAN2503S25X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 150MA 2.5V SOT23-5 - FAN2502S25X Next: IC REG LDO 150MA 2.5V SOT23-5 - FAN2512S25X
IC REG LDO 150MA 2.5V SOT23-5 - FAN2503S25X