IC REG LDO CMOS 3.0V SOT-23-5 - FAN2500S30X - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN2500S30XTR-ND |
3000 6000 12000 |
.22100 .21675 .21250 |
Extended Price
663.00 1300.50 2550.00 |
| Manufacturer Part Number | FAN2500S30X | |||
| Description | IC REG LDO CMOS 3.0V SOT-23-5 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN2500S30X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN2500S30X FAN2500S30X FAN2500S30XTR ND FAN2500S30XTRND FAN2500S30XTR |
FAN2500S30X Specification Sheet
IC REG LDO CMOS 3.0V SOT-23-5 - FAN2500S30X (FAN2500S30XTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OP AMP CMOS SGL SPLY SOT-23-5 - OPA335AIDBVT
Order 'ic op amp cmos sgl sply sot-23-5 - OPA335AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13468-1-ND.
IC OP AMP CMOS SGL SPLY SOT-23-5 - OPA335AIDBVT
Order 'ic op amp cmos sgl sply sot-23-5 - OPA335AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13468-2-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74LVC1G125DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74LVC1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11603-1-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74LVC1G125DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74LVC1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11603-2-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74LVC1G126DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74LVC1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11605-1-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74LVC1G126DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74LVC1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11605-2-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74AUC1G125DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74AUC1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12657-1-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74AUC1G125DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74AUC1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12657-2-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74AUC1G126DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74AUC1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12659-1-ND.
IC BUS BUFFER GATE 3-ST SOT-23-5 - SN74AUC1G126DBVR
Order 'ic bus buffer gate 3-st sot-23-5 - SN74AUC1G126DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12659-2-ND.
IC BUFF/DRVR GATE 3-ST SOT-23-5 - SN74AUC1G240DBVR
Order 'ic buff/drvr gate 3-st sot-23-5 - SN74AUC1G240DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12661-1-ND.
IC BUFF/DRVR GATE 3-ST SOT-23-5 - SN74AUC1G240DBVR
Order 'ic buff/drvr gate 3-st sot-23-5 - SN74AUC1G240DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12661-2-ND.
IC BUFF UHS SGL 3-STATE SOT-23-5 - NC7SZ125M5
Order 'ic buff uhs sgl 3-state sot-23-5 - NC7SZ125M5' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5CT-ND.
IC BUFF UHS SGL 3-STATE SOT-23-5 - NC7SZ125M5
Order 'ic buff uhs sgl 3-state sot-23-5 - NC7SZ125M5' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ125M5TR-ND.
IC BUFF UHS SGL 3-STATE SOT-23-5 - NC7SZ125M5X
Order 'ic buff uhs sgl 3-state sot-23-5 - NC7SZ125M5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ125M5XCT-ND.
Send this link via E-Mail
Help With This Screen