IC REG LDO 100MA 2.7V SOT23-5 - FAN2500S27X - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN2500S27X-ND |
3000 |
.22100 |
Extended Price
663.00 |
| Manufacturer Part Number | FAN2500S27X | |||
| Description | IC REG LDO 100MA 2.7V SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN2500S27X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN2500S27X FAN2500S27X |
FAN2500S27X Specification Sheet
IC REG LDO 100MA 2.7V SOT23-5 - FAN2500S27X (FAN2500S27X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-1-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1295-2-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270BM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5270BM5 TR-ND.
IC REG LDO 100MA NEG ADJ SOT23-5 - MIC5270YM5 TR
Order 'ic reg ldo 100ma neg adj sot23-5 - MIC5270YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1295-6-ND.
IC REG LDO RF 50MA 2.8V SOT23-5 - ILC7080AIM528X
Order 'ic reg ldo rf 50ma 2.8v sot23-5 - ILC7080AIM528X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7080AIM528X-ND.
IC REG LDO RF 50MA 2.9V SOT23-5 - ILC7080AIM529X
Order 'ic reg ldo rf 50ma 2.9v sot23-5 - ILC7080AIM529X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7080AIM529X-ND.
IC REG LDO RF 150MA 4.5V SOT23-5 - ILC7082AIM545X
Order 'ic reg ldo rf 150ma 4.5v sot23-5 - ILC7082AIM545X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7082AIM545X-ND.
IC REG LDO RF 150MA 2.5V SOT23-5 - ILC7083AIM525X
Order 'ic reg ldo rf 150ma 2.5v sot23-5 - ILC7083AIM525X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM525XCT-ND.
IC REG LDO RF 150MA 2.5V SOT23-5 - ILC7083AIM525X
Order 'ic reg ldo rf 150ma 2.5v sot23-5 - ILC7083AIM525X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM525XTR-ND.
IC REG LDO RF 150MA 2.7V SOT23-5 - ILC7083AIM527X
Order 'ic reg ldo rf 150ma 2.7v sot23-5 - ILC7083AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM527XCT-ND.
IC REG LDO RF 150MA 2.7V SOT23-5 - ILC7083AIM527X
Order 'ic reg ldo rf 150ma 2.7v sot23-5 - ILC7083AIM527X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM527XTR-ND.
IC REG LDO RF 150MA 3.6V SOT23-5 - ILC7083AIM536X
Order 'ic reg ldo rf 150ma 3.6v sot23-5 - ILC7083AIM536X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ILC7083AIM536XCT-ND.
IC REG LDO RF 150MA 3.6V SOT23-5 - ILC7083AIM536X
Order 'ic reg ldo rf 150ma 3.6v sot23-5 - ILC7083AIM536X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ILC7083AIM536XTR-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4259-1-ND.
IC REG LDO 200MA 5V SHDN SOT23-5 - LK112SM50TR
Order 'ic reg ldo 200ma 5v shdn sot23-5 - LK112SM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4259-2-ND.
Send this link via E-Mail
Help With This Screen