IC REG LDO 1.5A 2.5V DPAK-5 - FAN1951D25X
| Digi-Key Part Number | FAN1951D25X-ND |
2500 |
.48100 |
Extended Price
1202.50 |
| Manufacturer Part Number | FAN1951D25X | |||
| Description | IC REG LDO 1.5A 2.5V DPAK-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1951D25X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1951D25X FAN1951D25X |
FAN1951D25X Specification Sheet
IC REG LDO 1.5A 2.5V DPAK-5 - FAN1951D25X (FAN1951D25X-ND)
Related parts :IC REG LDO 400MA 5.0V 2% DPAK-5 - NCV4276ADT50RKG
Order 'ic reg ldo 400ma 5.0v 2% dpak-5 - NCV4276ADT50RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4276ADT50RKG-ND.
IC REG LDO 400MA ADJ 2% DPAK-5 - NCV4276ADTADJRKG
Order 'ic reg ldo 400ma adj 2% dpak-5 - NCV4276ADTADJRKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4276ADTADJRKG-ND.
IC VOLT REG LDO 3.3V .5A 2-PFM - TLV2217-33KTPR
Order 'ic volt reg ldo 3.3v .5a 2-pfm - TLV2217-33KTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10503-1-ND.
IC VOLT REG LDO 3.3V .5A 2-PFM - TLV2217-33KTPR
Order 'ic volt reg ldo 3.3v .5a 2-pfm - TLV2217-33KTPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10503-2-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4236-1-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4236-2-ND.
IC REG LDO 400MA 5.0V 2% D2PAK-5 - NCV4276ADS50G
Order 'ic reg ldo 400ma 5.0v 2% d2pak-5 - NCV4276ADS50G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4276ADS50G-ND.
IC REG LDO 400MA 5.0V 2% D2PAK-5 - NCV4276ADS50R4G
Order 'ic reg ldo 400ma 5.0v 2% d2pak-5 - NCV4276ADS50R4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4276ADS50R4G-ND.
IC REG LDO 400MA ADJ 2% D2PAK-5 - NCV4276ADSADJG
Order 'ic reg ldo 400ma adj 2% d2pak-5 - NCV4276ADSADJG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4276ADSADJG-ND.
IC REG LDO 400MA ADJ 2% D2PAK-5 - NCV4276ADSADJR4G
Order 'ic reg ldo 400ma adj 2% d2pak-5 - NCV4276ADSADJR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4276ADSADJR4G-ND.
IC REG LDO USB 5A ADJ TO220-5 - MIC29512WT
Order 'ic reg ldo usb 5a adj to220-5 - MIC29512WT' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2246-ND.
IC VOLT REG LDO 3.3V .5A 2-PFM - TLV2217-33KTPR
Order 'ic volt reg ldo 3.3v .5a 2-pfm - TLV2217-33KTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10503-6-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SAMF2TF
Order 'ic shunt ic reg program 1% sot-2 - KA431SAMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SAMF2TF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SAMFTF
Order 'ic shunt ic reg program 1% sot-2 - KA431SAMFTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SAMFTF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SLMF2TF
Order 'ic shunt ic reg program 1% sot-2 - KA431SLMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SLMF2TF-ND.
Send this link via E-Mail
Help With This Screen