IC REG LDO 1.5A 2.5V DPAK - FAN1950D25X - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN1950D25X-ND |
2500 |
.55900 |
Extended Price
1397.50 |
| Manufacturer Part Number | FAN1950D25X | |||
| Description | IC REG LDO 1.5A 2.5V DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1950D25X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | DPak (TO-252) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A |
| Voltage - Output | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1950D25X FAN1950D25X |
FAN1950D25X Specification Sheet
IC REG LDO 1.5A 2.5V DPAK - FAN1950D25X (FAN1950D25X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SAMF2TF
Order 'ic shunt ic reg program 1% sot-2 - KA431SAMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SAMF2TF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SAMFTF
Order 'ic shunt ic reg program 1% sot-2 - KA431SAMFTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SAMFTF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SLMF2TF
Order 'ic shunt ic reg program 1% sot-2 - KA431SLMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SLMF2TF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SMF2TF
Order 'ic shunt ic reg program 1% sot-2 - KA431SMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SMF2TF-ND.
IC VOLT REG LDO 3.3V .5A 2-PFM - TLV2217-33KTPR
Order 'ic volt reg ldo 3.3v .5a 2-pfm - TLV2217-33KTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10503-1-ND.
IC VOLT REG LDO 3.3V .5A 2-PFM - TLV2217-33KTPR
Order 'ic volt reg ldo 3.3v .5a 2-pfm - TLV2217-33KTPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10503-2-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4236-1-ND.
IC REG LDO POS 5A 5V D2PAK/A - LD1084D2M50R
Order 'ic reg ldo pos 5a 5v d2pak/a - LD1084D2M50R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4236-2-ND.
IC REG LDO FIX 5A 1.5V TO-263 - RC1585M15
Order 'ic reg ldo fix 5a 1.5v to-263 - RC1585M15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585M15-ND.
IC REG LDO ADJ 5A TO-263 - RC1585M
Order 'ic reg ldo adj 5a to-263 - RC1585M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585M-ND.
IC REG LDO ADJ 5A TO-263 - RC1585MT
Order 'ic reg ldo adj 5a to-263 - RC1585MT' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RC1585MTCT-ND.
IC REG LDO ADJ 5A TO-263 - RC1585MT
Order 'ic reg ldo adj 5a to-263 - RC1585MT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585MTTR-ND.
IC REG LDO 1.5V 5A TO-220 - RC1585T15
Order 'ic reg ldo 1.5v 5a to-220 - RC1585T15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585T15-ND.
IC REG LDO ADJ 5A TO-220 - RC1585T
Order 'ic reg ldo adj 5a to-220 - RC1585T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585T-ND.
IC REG LDO 400MA 5.0V 2% DPAK-5 - NCV4276ADT50RKG
Order 'ic reg ldo 400ma 5.0v 2% dpak-5 - NCV4276ADT50RKG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV4276ADT50RKG-ND.
Send this link via E-Mail
Help With This Screen