Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMX
IC REG LDO 3A ADJ VOLT TO-263 - FAN1587AMX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN1587AMX-ND |
800 |
1.20150 |
Extended Price
961.20 |
| Manufacturer Part Number | FAN1587AMX | |||
| Description | IC REG LDO 3A ADJ VOLT TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1587AMX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (3 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 3A |
| Voltage - Output | 1.5 ~ 3.6 V |
| Operating Temperature | 25°C ~ 125°C |
| Voltage - Input | 2.4 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 3.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1587AMX FAN1587AMX |
FAN1587AMX Specification Sheet
IC REG LDO 3A ADJ VOLT TO-263 - FAN1587AMX (FAN1587AMX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMXFairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMX
Order 'ic reg ldo 3a adj volt to-263 - FAN1587AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AMX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.25 ~ 5.7 V FAN1582MX
Order 'ic reg ldo 3a adj volt to-263 - FAN1582MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582MX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMCX
Order 'ic reg ldo 3a adj volt to-263 - FAN1587AMCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AMCX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.25 ~ 5.7 V FAN1582DX
Order 'ic reg ldo 3a adj volt to-252 - FAN1582DX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582DX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.25 ~ 5.7 V FAN1582T
Order 'ic reg ldo 3a adj volt to-220 - FAN1582T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582T-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.5 ~ 3.6 V FAN1587AT
Order 'ic reg ldo 3a adj volt to-220 - FAN1587AT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AT-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 4.5A 1.25 ~ 5.7 V FAN1084MCX
Order 'ic reg ldo 4.5a adj volt to-263 - FAN1084MCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084MCX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.25 ~ 5.5 V FAN1086MX
Order 'ic reg ldo 1.5a adj volt to-263 - FAN1086MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086MX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 5.7 V FAN1581MX
Order 'ic reg ldo 5a adj volt to-263 - FAN1581MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581MX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 7 V FAN1585AMX
Order 'ic reg ldo 5a adj volt to-263 - FAN1585AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585AMX-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A Adjustable LP3856ES-ADJ/NOPB
Order 'ic reg ldo 3a adj volt to-263-5 - LP3856ES-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3856ES-ADJ-ND.
National Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A Adjustable LP3876ES-ADJ/NOPB
Order 'ic reg ldo 3a adj volt to-263-5 - LP3876ES-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3876ES-ADJ-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A Adj down to 0.9V NCV5663DSADJR4G
Order 'ic reg ldo 3a adj d2pak - NCV5663DSADJR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV5663DSADJR4G-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587ADX
Order 'ic reg ldo 3a adj voltl to-252 - FAN1587ADX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587ADX-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 3A 1.24 ~ 5.5 V MIC37302BU
Order 'ic reg ldo 3a adj volt to-263-5 - MIC37302BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37302BU-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMX
Send this link via E-Mail
Help With This Screen
