IC REG LDO 3A ADJ VOLT TO-263 - FAN1587AMCX - Integrated Circuits (ICs)
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMCX
| Digi-Key Part Number | FAN1587AMCX-ND |
800 |
1.20150 |
Extended Price
961.20 |
| Manufacturer Part Number | FAN1587AMCX | |||
| Description | IC REG LDO 3A ADJ VOLT TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1587AMCX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 3A |
| Voltage - Output | 1.5 ~ 3.6 V |
| Operating Temperature | 25°C ~ 125°C |
| Voltage - Input | 2.4 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 3.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1587AMCX FAN1587AMCX |
FAN1587AMCX Specification Sheet
IC REG LDO 3A ADJ VOLT TO-263 - FAN1587AMCX (FAN1587AMCX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMCXIC REG LDO 3A ADJ VOLT TO-263 - FAN1587AMCX
Order 'ic reg ldo 3a adj volt to-263 - FAN1587AMCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AMCX-ND.
IC REG LDO 3A ADJ VOLT TO-263 - FAN1582MX
Order 'ic reg ldo 3a adj volt to-263 - FAN1582MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582MX-ND.
IC REG LDO 3A ADJ VOLT TO-263 - FAN1587AMX
Order 'ic reg ldo 3a adj volt to-263 - FAN1587AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AMX-ND.
IC REG LDO 3A ADJ VOLT TO-252 - FAN1582DX
Order 'ic reg ldo 3a adj volt to-252 - FAN1582DX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582DX-ND.
IC REG LDO 3A ADJ VOLT TO-220 - FAN1582T
Order 'ic reg ldo 3a adj volt to-220 - FAN1582T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582T-ND.
IC REG LDO 3A ADJ VOLT TO-220 - FAN1587AT
Order 'ic reg ldo 3a adj volt to-220 - FAN1587AT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AT-ND.
IC REG LDO 4.5A ADJ VOLT TO-263 - FAN1084MCX
Order 'ic reg ldo 4.5a adj volt to-263 - FAN1084MCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084MCX-ND.
IC REG LDO 1.5A ADJ VOLT TO-263 - FAN1086MX
Order 'ic reg ldo 1.5a adj volt to-263 - FAN1086MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086MX-ND.
IC REG LDO 5A ADJ VOLT TO-263 - FAN1581MX
Order 'ic reg ldo 5a adj volt to-263 - FAN1581MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581MX-ND.
IC REG LDO 5A ADJ VOLT TO-263 - FAN1585AMX
Order 'ic reg ldo 5a adj volt to-263 - FAN1585AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585AMX-ND.
IC REG LDO 3A ADJ VOLT TO-263-5 - LP3856ES-ADJ/NOPB
Order 'ic reg ldo 3a adj volt to-263-5 - LP3856ES-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3856ES-ADJ-ND.
IC REG LDO 3A ADJ VOLT TO-263-5 - LP3876ES-ADJ/NOPB
Order 'ic reg ldo 3a adj volt to-263-5 - LP3876ES-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3876ES-ADJ-ND.
IC REG LDO 3A ADJ D2PAK - NCV5663DSADJR4G
Order 'ic reg ldo 3a adj d2pak - NCV5663DSADJR4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV5663DSADJR4G-ND.
IC REG LDO 3A ADJ VOLTL TO-252 - FAN1587ADX
Order 'ic reg ldo 3a adj voltl to-252 - FAN1587ADX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587ADX-ND.
IC REG LDO 3A ADJ VOLT TO-263-5 - MIC37302BU
Order 'ic reg ldo 3a adj volt to-263-5 - MIC37302BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37302BU-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.5 ~ 3.6 V FAN1587AMCX
Send this link via E-Mail
Help With This Screen
