Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 5.7 V FAN1581MX
IC REG LDO 5A ADJ VOLT TO-263 - FAN1581MX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN1581MX-ND |
800 |
.94500 |
Extended Price
756.00 |
| Manufacturer Part Number | FAN1581MX | |||
| Description | IC REG LDO 5A ADJ VOLT TO-263 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1581MX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, SMD-220, TO-263 (3 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 5A |
| Voltage - Output | 1.25 ~ 5.7 V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 1.75 ~ 7 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 5.2A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1581MX FAN1581MX |
FAN1581MX Specification Sheet
IC REG LDO 5A ADJ VOLT TO-263 - FAN1581MX (FAN1581MX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 5.7 V FAN1581MXFairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 5.7 V FAN1581MX
Order 'ic reg ldo 5a adj volt to-263 - FAN1581MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581MX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 7 V FAN1585AMX
Order 'ic reg ldo 5a adj volt to-263 - FAN1585AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585AMX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 5.7 V FAN1581DX
Order 'ic reg ldo 5a adj volt to-252 - FAN1581DX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581DX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.25 ~ 5.7 V FAN1581T
Order 'ic reg ldo 5a adj volt to-220 - FAN1581T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581T-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.25 ~ 7 V FAN1585AT
Order 'ic reg ldo 5a adj volt to-220 - FAN1585AT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585AT-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 4.5A 1.25 ~ 5.7 V FAN1084MCX
Order 'ic reg ldo 4.5a adj volt to-263 - FAN1084MCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084MCX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1.5A 1.25 ~ 5.5 V FAN1086MX
Order 'ic reg ldo 1.5a adj volt to-263 - FAN1086MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086MX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 3A 1.25 ~ 5.7 V FAN1582MX
Order 'ic reg ldo 3a adj volt to-263 - FAN1582MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582MX-ND.
Fairchild Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * * 2.4 ~ 12 V FAN1587AMCX
Order 'ic reg ldo 3a adj volt to-263 - FAN1587AMCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AMCX-ND.
Fairchild Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * * 2.4 ~ 12 V FAN1587AMX
Order 'ic reg ldo 3a adj volt to-263 - FAN1587AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AMX-ND.
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A Adjustable FAN1585ADX
Order 'ic reg ldo 5a adj dpak - FAN1585ADX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585ADX-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.24 ~ 5.5 V MIC37502BU
Order 'ic reg ldo 5a adj volt to-263-5 - MIC37502BU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502BU-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.24 ~ 5.5 V MIC37502BU TR
Order 'ic reg ldo 5a adj volt to-263-5 - MIC37502BU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502BU TR-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 5A 1.24 ~ 5.5 V MIC37502WU
Order 'ic reg ldo 5a adj volt to-263-5 - MIC37502WU' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2277-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.24 ~ 5.5 V MIC37502WU TR
Order 'ic reg ldo 5a adj volt to-263-5 - MIC37502WU TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC37502WU TR-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 5A 1.25 ~ 5.7 V FAN1581MX
Send this link via E-Mail
Help With This Screen
