IC REG LDO 1A ADJ VOLT TO-220 - FAN1117AT
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.25 ~ 18 V FAN1117AT
| Digi-Key Part Number | FAN1117AT-ND |
50 |
1.12500 |
Extended Price
56.25 |
| Manufacturer Part Number | FAN1117AT | |||
| Description | IC REG LDO 1A ADJ VOLT TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1117AT |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 1A |
| Voltage - Output | 1.25 ~ 18 V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3.3 ~ 8.8 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1117AT FAN1117AT |
FAN1117AT Specification Sheet
IC REG LDO 1A ADJ VOLT TO-220 - FAN1117AT (FAN1117AT-ND)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.25 ~ 18 V FAN1117ATIC REG LDO 1A ADJ VOLT TO-220 - FAN1117AT
Order 'ic reg ldo 1a adj volt to-220 - FAN1117AT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AT-ND.
IC REG LDO 1A ADJ VOLT TO-252 - FAN1117ADX
Order 'ic reg ldo 1a adj volt to-252 - FAN1117ADX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117ADX-ND.
IC REG LDO 1A ADJ VOLT SOT-223 - FAN1117ASX
Order 'ic reg ldo 1a adj volt sot-223 - FAN1117ASX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117ASX-ND.
IC REG LDO 4.5A ADJ VOLT TO-220 - FAN1084T
Order 'ic reg ldo 4.5a adj volt to-220 - FAN1084T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084T-ND.
IC REG LDO 5A ADJ VOLT TO-220 - FAN1581T
Order 'ic reg ldo 5a adj volt to-220 - FAN1581T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581T-ND.
IC REG LDO 3A ADJ VOLT TO-220 - FAN1582T
Order 'ic reg ldo 3a adj volt to-220 - FAN1582T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582T-ND.
IC REG LDO 5A ADJ VOLT TO-220 - FAN1585AT
Order 'ic reg ldo 5a adj volt to-220 - FAN1585AT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1585AT-ND.
IC REG LDO 3A ADJ VOLT TO-220 - FAN1587AT
Order 'ic reg ldo 3a adj volt to-220 - FAN1587AT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1587AT-ND.
IC REG LDO 1A ADJ 6-LLP - LP8340ILD-ADJ/NOPB
Order 'ic reg ldo 1a adj 6-llp - LP8340ILD-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340ILD-ADJ-ND.
IC REG LDO 1A ADJ 6-LLP - LP8340ILDX-ADJ/NOPB
Order 'ic reg ldo 1a adj 6-llp - LP8340ILDX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP8340ILDX-ADJ-ND.
IC REG LDO 1A ADJ 6-DFN - NCV5661MNADJT2G
Order 'ic reg ldo 1a adj 6-dfn - NCV5661MNADJT2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV5661MNADJT2G-ND.
IC REG LDO 4.5A ADJ VOLT TO-263 - FAN1084MCX
Order 'ic reg ldo 4.5a adj volt to-263 - FAN1084MCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1084MCX-ND.
IC REG LDO 1.5A ADJ VOLT TO-263 - FAN1086MX
Order 'ic reg ldo 1.5a adj volt to-263 - FAN1086MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1086MX-ND.
IC REG LDO 5A ADJ VOLT TO-263 - FAN1581MX
Order 'ic reg ldo 5a adj volt to-263 - FAN1581MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1581MX-ND.
IC REG LDO 3A ADJ VOLT TO-263 - FAN1582MX
Order 'ic reg ldo 3a adj volt to-263 - FAN1582MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1582MX-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 1.25 ~ 18 V FAN1117AT
Send this link via E-Mail
Help With This Screen
