IC REG LDO 1A 3.3V TO-220 - FAN1117AT33 - Integrated Circuits (ICs)
Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V FAN1117AT33
| Digi-Key Part Number | FAN1117AT33-ND |
50 |
1.12500 |
Extended Price
56.25 |
| Manufacturer Part Number | FAN1117AT33 | |||
| Description | IC REG LDO 1A 3.3V TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1117AT33 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3.3 ~ 8.8 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1117AT33 FAN1117AT33 |
FAN1117AT33 Specification Sheet
IC REG LDO 1A 3.3V TO-220 - FAN1117AT33 (FAN1117AT33-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V FAN1117AT33IC REG LDO 1A 3.3V TO-220 - FAN1117AT33
Order 'ic reg ldo 1a 3.3v to-220 - FAN1117AT33' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AT33-ND.
IC REG LDO 1A 3.3V TO-220F-4 - KA78R33CTSTU
Order 'ic reg ldo 1a 3.3v to-220f-4 - KA78R33CTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R33CTSTU-ND.
IC REG LDO 1A 3.3V TO-220F-4 - KA78R33CTU
Order 'ic reg ldo 1a 3.3v to-220f-4 - KA78R33CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R33CTU-ND.
IC REG LDO 1A 3.3V TO-220F-4 - KA78R33CYDTU
Order 'ic reg ldo 1a 3.3v to-220f-4 - KA78R33CYDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA78R33CYDTU-ND.
IC REG LDO 1A 3.3V TO-252 - FAN1117AD33X
Order 'ic reg ldo 1a 3.3v to-252 - FAN1117AD33X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AD33X-ND.
IC REG LDO 1A 3.3V SOT-223 - FAN1117AS33X
Order 'ic reg ldo 1a 3.3v sot-223 - FAN1117AS33X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AS33X-ND.
IC REG LDO 1A 3.3V 3X3 6MLP - FAN1539MPX
Order 'ic reg ldo 1a 3.3v 3x3 6mlp - FAN1539MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1539MPXTR-ND.
IC REG LDO 1A 3.3V 3X3 6MLP - FAN1539MPX
Order 'ic reg ldo 1a 3.3v 3x3 6mlp - FAN1539MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN1539MPXCT-ND.
IC REG LDO 1A 3.3V 3X3 6MLP - FAN1539MPX
Order 'ic reg ldo 1a 3.3v 3x3 6mlp - FAN1539MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN1539MPXDKR-ND.
IC REG LDO 1A 3.3V TO220FP - BA033CC0T
Order 'ic reg ldo 1a 3.3v to220fp - BA033CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033CC0T-ND.
IC REG LDO 1A 3.3V SD TO220FP-5 - BA033CC0WT
Order 'ic reg ldo 1a 3.3v sd to220fp-5 - BA033CC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033CC0WT-ND.
IC REG LDO 1A 3.3V TO220FP - BA33BC0T
Order 'ic reg ldo 1a 3.3v to220fp - BA33BC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA33BC0T-ND.
IC REG LDO 1A 3.3V SD TO220FP-5 - BA33BC0WT
Order 'ic reg ldo 1a 3.3v sd to220fp-5 - BA33BC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA33BC0WT-ND.
IC REG LDO 1A 1.8V TO-220 - FAN1117AT18
Order 'ic reg ldo 1a 1.8v to-220 - FAN1117AT18' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AT18-ND.
IC REG LDO 1A 2.5V TO-220 - FAN1117AT25
Order 'ic reg ldo 1a 2.5v to-220 - FAN1117AT25' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AT25-ND.
Options for Fairchild Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V FAN1117AT33
Send this link via E-Mail
Help With This Screen
