IC REG LDO 1A 2.84V TO-252 - FAN1117AD285X - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN1117AD285X-ND |
2500 |
.25350 |
Extended Price
633.75 |
| Manufacturer Part Number | FAN1117AD285X | |||
| Description | IC REG LDO 1A 2.84V TO-252 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN1117AD285X |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 2.84V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | 3.3 ~ 8.8 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1.1A |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN1117AD285X FAN1117AD285X |
FAN1117AD285X Specification Sheet
IC REG LDO 1A 2.84V TO-252 - FAN1117AD285X (FAN1117AD285X-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 1A 2.84V TO-252 - FAN1117AD285X
Order 'ic reg ldo 1a 2.84v to-252 - FAN1117AD285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AD285X-ND.
IC REG LDO 1A 2.84V SOT-223 - FAN1117AS285X
Order 'ic reg ldo 1a 2.84v sot-223 - FAN1117AS285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AS285X-ND.
IC REG LDO 1A 1.2V TO-252 - FAN1112DX
Order 'ic reg ldo 1a 1.2v to-252 - FAN1112DX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1112DXTR-ND.
IC REG LDO 1A 1.8V TO-252 - FAN1117AD18X
Order 'ic reg ldo 1a 1.8v to-252 - FAN1117AD18X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AD18X-ND.
IC REG LDO 1A 2.5V TO-252 - FAN1117AD25X
Order 'ic reg ldo 1a 2.5v to-252 - FAN1117AD25X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AD25X-ND.
IC REG LDO 1A 3.3V TO-252 - FAN1117AD33X
Order 'ic reg ldo 1a 3.3v to-252 - FAN1117AD33X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117AD33X-ND.
IC REG LDO 1A 1.2V TO-252 - FAN1112DX
Order 'ic reg ldo 1a 1.2v to-252 - FAN1112DX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN1112DXCT-ND.
IC REG LDO 1A 1.2V TO-252 - FAN1112DX
Order 'ic reg ldo 1a 1.2v to-252 - FAN1112DX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN1112DXDKR-ND.
IC REG LDO 1A ADJ VOLT TO-252 - FAN1117ADX
Order 'ic reg ldo 1a adj volt to-252 - FAN1117ADX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN1117ADX-ND.
IC REG LDO 1A 1.8V TO-252 - LP38690DT-1.8/NOPB
Order 'ic reg ldo 1a 1.8v to-252 - LP38690DT-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690DT-1.8-ND.
IC REG LDO 1A 2.5V TO-252 - LP38690DT-2.5/NOPB
Order 'ic reg ldo 1a 2.5v to-252 - LP38690DT-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690DT-2.5-ND.
IC REG LDO 1A 3.3V TO-252 - LP38690DT-3.3/NOPB
Order 'ic reg ldo 1a 3.3v to-252 - LP38690DT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690DT-3.3-ND.
IC REG LDO 1A 5.0V TO-252 - LP38690DT-5.0/NOPB
Order 'ic reg ldo 1a 5.0v to-252 - LP38690DT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP38690DT-5.0-ND.
IC REG LDO 1A 1.8V TO-252 - LMS8117ADTX-1.8/NOPB
Order 'ic reg ldo 1a 1.8v to-252 - LMS8117ADTX-1.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS8117ADTX-1.8-ND.
IC REG LDO 1A 3.3V TO-252 - LMS8117ADTX-3.3/NOPB
Order 'ic reg ldo 1a 3.3v to-252 - LMS8117ADTX-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMS8117ADTX-3.3-ND.
Send this link via E-Mail
Help With This Screen
