Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LDO 1.5A 2.85V TO-263 - FAN1086M285X - Integrated Circuits (ICs)

Digi-Key Part Number FAN1086M285X-ND
Price Break
800
Unit Price
.47600
Extended Price
380.80
Manufacturer Part NumberFAN1086M285X
DescriptionIC REG LDO 1.5A 2.85V TO-263
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFAN1086M285X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-263
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output1.5A
Voltage - Output2.85V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FAN1086M285X
FAN1086M285X

FAN1086M285X Specification Sheet

Image of IC REG LDO 1.5A 2.85V TO-263 - FAN1086M285X

IC REG LDO 1.5A 2.85V TO-263 - FAN1086M285X (FAN1086M285X-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC REG LDO 5V 5A ON/OFF TO-263 - PQ05VY053ZZ
 Order 'ic reg ldo 5v 5a on/off to-263 - PQ05VY053ZZ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1601-5-ND.
IC REG LDO 5V 5A ON/OFF TO-263 - PQ05VY053ZZH
 Order 'ic reg ldo 5v 5a on/off to-263 - PQ05VY053ZZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2257-5-ND.
IC REG LDO FIX 5A 1.5V TO-263 - RC1585M15
 Order 'ic reg ldo fix 5a 1.5v to-263 - RC1585M15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585M15-ND.
IC REG LDO ADJ 5A TO-263 - RC1585M
 Order 'ic reg ldo adj 5a to-263 - RC1585M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585M-ND.
IC REG LDO ADJ 5A TO-263 - RC1585MT
 Order 'ic reg ldo adj 5a to-263 - RC1585MT' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RC1585MTCT-ND.
IC REG LDO ADJ 5A TO-263 - RC1585MT
 Order 'ic reg ldo adj 5a to-263 - RC1585MT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RC1585MTTR-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SAMF2TF
 Order 'ic shunt ic reg program 1% sot-2 - KA431SAMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SAMF2TF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SAMFTF
 Order 'ic shunt ic reg program 1% sot-2 - KA431SAMFTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SAMFTF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SLMF2TF
 Order 'ic shunt ic reg program 1% sot-2 - KA431SLMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SLMF2TF-ND.
IC SHUNT IC REG PROGRAM 1% SOT-2 - KA431SMF2TF
 Order 'ic shunt ic reg program 1% sot-2 - KA431SMF2TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA431SMF2TF-ND.
IC VOLT REG LDO 3.3V .5A 2-PFM - TLV2217-33KTPR
 Order 'ic volt reg ldo 3.3v .5a 2-pfm - TLV2217-33KTPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10503-1-ND.
IC VOLT REG LDO 3.3V .5A 2-PFM - TLV2217-33KTPR
 Order 'ic volt reg ldo 3.3v .5a 2-pfm - TLV2217-33KTPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10503-2-ND.
IC REG LDO 1.5V 5A TO-263 - PQ015Y053ZZH
 Order 'ic reg ldo 1.5v 5a to-263 - PQ015Y053ZZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ015Y053ZZH-ND.
IC REG LDO 1.8V .5A TO-263 - PQ018EN5MZZH
 Order 'ic reg ldo 1.8v .5a to-263 - PQ018EN5MZZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ018EN5MZZH-ND.
IC REG LDO 2.5V 5A TO-263 - PQ025Y053ZZH
 Order 'ic reg ldo 2.5v 5a to-263 - PQ025Y053ZZH' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ025Y053ZZH-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LDO 1.5A 2.85V TO-252 - FAN1086D285X Next: IC REG LDO 1.5A 2.8V 6-DFN - NCP565MN28T2G