MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443 - Audio Products
| Digi-Key Part Number | 359-1014-ND |
1000 |
.40110 |
Extended Price
401.10 |
| Manufacturer Part Number | EM6050P-443 | |||
| Description | MICROPHONE OMNI DIRECT 6.0X5.0MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EM6050P-443 |
| Vendor | Horn Industrial |
| Category | Audio Products |
| Type | Electret |
| Pick Up Patterns | Omnidirectional |
| Mounting Type | Through Hole |
| Frequency Range | 100Hz ~ 15kHz |
| Sensitivity | -44.00 dB re V/Pa [Typ] |
| Input Voltage Typical | 2 VDC |
| Current | 500.000 µA [Max] |
| Diameter | 6.0000 mm [Typ] |
| Height | 5.000 mm [Typ] |
| Packaging | Bulk |
| Signal to Noise (S/N) Ratio | 60.0 dB [Min] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EM6050P 443 EM6050P443 359 1014 ND 3591014ND 359-1014 |
EM6050P-443 Specification Sheet
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443 (359-1014-ND) - Audio Products
Related parts Audio Products:MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443
Order 'microphone omni direct 6.0x5.0mm - EM6050P-443' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1014-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-443-G
Order 'microphone omni direct 6.0x5.0mm - EM6050P-443-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1055-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443
Order 'microphone omni direct 6.0x5.0mm - EM6050-443' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1012-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423
Order 'microphone omni direct 6.0x5.0mm - EM6050P-423' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1013-ND.
MICROPHONE OMNI DIRECT 4.5X3.0MM - EM4530-443
Order 'microphone omni direct 4.5x3.0mm - EM4530-443' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1021-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-443-G
Order 'microphone omni direct 6.0x5.0mm - EM6050-443-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1053-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050P-423-G
Order 'microphone omni direct 6.0x5.0mm - EM6050P-423-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1054-ND.
MICROPHONE OMNI DIRECT 4.5X3.0MM - EM4530-443-G
Order 'microphone omni direct 4.5x3.0mm - EM4530-443-G' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1062-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765-422
Order 'microphone omni direct 9.7x6.5mm - EM9765-422' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1001-ND.
MICROPHONE OMNI DIRECT 9.7X6.5MM - EM9765P-422
Order 'microphone omni direct 9.7x6.5mm - EM9765P-422' online from Digi-Key. Manufactured by Horn Industrial Co LTD. Digi-Key part number 359-1002-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745-442
Order 'microphone omni direct 9.7x4.5mm - EM9745-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1006-ND.
MICROPHONE OMNI DIRECT 9.7X4.5MM - EM9745P-442
Order 'microphone omni direct 9.7x4.5mm - EM9745P-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1007-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465-442
Order 'microphone omni direct 9.4x6.5mm - EM9465-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1008-ND.
MICROPHONE OMNI DIRECT 9.4X6.5MM - EM9465P-442
Order 'microphone omni direct 9.4x6.5mm - EM9465P-442' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1009-ND.
MICROPHONE OMNI DIRECT 6.0X5.0MM - EM6050-423
Order 'microphone omni direct 6.0x5.0mm - EM6050-423' online from Digi-Key. Manufactured by Horn Industrial. Digi-Key part number 359-1011-ND.
Send this link via E-Mail
Help With This Screen