IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTVA7 - Integrated Circuits (ICs)
| Digi-Key Part Number | CS8140YTVA7OS-ND |
150 |
3.22000 |
Extended Price
483.00 |
| Manufacturer Part Number | CS8140YTVA7 | |||
| Description | IC REG LDO LIN 500MA 5V TO220-7 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CS8140YTVA7 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-7 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS8140YTVA7 CS8140YTVA7 CS8140YTVA7OS ND CS8140YTVA7OSND CS8140YTVA7OS |
CS8140YTVA7 Specification Sheet
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTVA7 (CS8140YTVA7OS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTVA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YTVA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YTVA7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YT7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YT7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YT7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTHA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YTHA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YTHA7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8141YT7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8141YT7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YT7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8141YTHA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8141YTHA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YTHA7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8141YTVA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8141YTVA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YTVA7OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5OS-ND.
IC REG LDO LIN 500MA 5V D2PAK-7 - CS8141YDPSR7
Order 'ic reg ldo lin 500ma 5v d2pak-7 - CS8141YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YDPSR7OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5OS-ND.
Send this link via E-Mail
Help With This Screen