IC REG LDO LIN 500MA 5V 24-SOIC - CS8140YDWR24 - Integrated Circuits (ICs)
| Digi-Key Part Number | CS8140YDWR24OS-ND |
1000 |
2.20600 |
Extended Price
2206.00 |
| Manufacturer Part Number | CS8140YDWR24 | |||
| Description | IC REG LDO LIN 500MA 5V 24-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CS8140YDWR24 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 24-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS8140YDWR24 CS8140YDWR24 CS8140YDWR24OS ND CS8140YDWR24OSND CS8140YDWR24OS |
CS8140YDWR24 Specification Sheet
IC REG LDO LIN 500MA 5V 24-SOIC - CS8140YDWR24 (CS8140YDWR24OS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 500MA 5V 24-SOIC - CS8140YDWR24
Order 'ic reg ldo lin 500ma 5v 24-soic - CS8140YDWR24' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YDWR24OS-ND.
IC REG LDO LIN 500MA 5V 24 SOIC - CS8141YDWR24
Order 'ic reg ldo lin 500ma 5v 24 soic - CS8141YDWR24' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YDWR24OS-ND.
IC REG LDO LIN 500MA 5V 16 SOIC - CS8129YDWR16
Order 'ic reg ldo lin 500ma 5v 16 soic - CS8129YDWR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YDWR16OS-ND.
IC REG LDO LIN 500MA 5V 16SOIC - CS8129YDWR16G
Order 'ic reg ldo lin 500ma 5v 16soic - CS8129YDWR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YDWR16GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5OS-ND.
IC REG LDO LIN 500MA 5V 14DIP - CS8140YN14
Order 'ic reg ldo lin 500ma 5v 14dip - CS8140YN14' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YN14OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YT7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YT7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YT7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTHA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YTHA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YTHA7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTVA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YTVA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YTVA7OS-ND.
IC REG LDO LIN 500MA 5V D2PAK-7 - CS8141YDPSR7
Order 'ic reg ldo lin 500ma 5v d2pak-7 - CS8141YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YDPSR7OS-ND.
Send this link via E-Mail
Help With This Screen