IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5G - Integrated Circuits (ICs)
| Digi-Key Part Number | CS8129YTVA5GOS-ND |
150 |
3.83253 |
Extended Price
574.88 |
| Manufacturer Part Number | CS8129YTVA5G | |||
| Description | IC REG LDO LIN 500MA 5V TO220-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS8129YTVA5G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS8129YTVA5G CS8129YTVA5G CS8129YTVA5GOS ND CS8129YTVA5GOSND CS8129YTVA5GOS |
CS8129YTVA5G Specification Sheet
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5G (CS8129YTVA5GOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YT5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTHA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTHA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8122YTVA5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8122YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8122YTVA5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5GOS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YT5
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YT5OS-ND.
IC REG LDO LIN 750MA 5V TO220-5 - CS8126-1YTHA5G
Order 'ic reg ldo lin 750ma 5v to220-5 - CS8126-1YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8126-1YTHA5GOS-ND.
Send this link via E-Mail
Help With This Screen