IC REG LDO LIN 500MA 5V 16 SOIC - CS8129YDWR16
| Digi-Key Part Number | CS8129YDWR16OS-ND |
1000 |
2.21800 |
Extended Price
2218.00 |
| Manufacturer Part Number | CS8129YDWR16 | |||
| Description | IC REG LDO LIN 500MA 5V 16 SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS8129YDWR16 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS8129YDWR16 CS8129YDWR16 CS8129YDWR16OS ND CS8129YDWR16OSND CS8129YDWR16OS |
CS8129YDWR16 Specification Sheet
IC REG LDO LIN 500MA 5V 16 SOIC - CS8129YDWR16 (CS8129YDWR16OS-ND)
Related parts:IC REG LDO LIN 500MA 5V 16 SOIC - CS8129YDWR16
Order 'ic reg ldo lin 500ma 5v 16 soic - CS8129YDWR16' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YDWR16OS-ND.
IC REG LDO LIN 500MA 5V 24-SOIC - CS8140YDWR24
Order 'ic reg ldo lin 500ma 5v 24-soic - CS8140YDWR24' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YDWR24OS-ND.
IC REG LDO LIN 500MA 5V 24 SOIC - CS8141YDWR24
Order 'ic reg ldo lin 500ma 5v 24 soic - CS8141YDWR24' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YDWR24OS-ND.
IC REG LDO LIN 500MA 5V 16SOIC - CS8129YDWR16G
Order 'ic reg ldo lin 500ma 5v 16soic - CS8129YDWR16G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YDWR16GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YT5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YT5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTHA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTHA5OS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5G
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5GOS-ND.
IC REG LDO LIN 500MA 5V TO220-5 - CS8129YTVA5
Order 'ic reg ldo lin 500ma 5v to220-5 - CS8129YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8129YTVA5OS-ND.
IC REG LDO LIN 500MA 5V 14DIP - CS8140YN14
Order 'ic reg ldo lin 500ma 5v 14dip - CS8140YN14' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YN14OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YT7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YT7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YT7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTHA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YTHA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YTHA7OS-ND.
IC REG LDO LIN 500MA 5V TO220-7 - CS8140YTVA7
Order 'ic reg ldo lin 500ma 5v to220-7 - CS8140YTVA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8140YTVA7OS-ND.
IC REG LDO LIN 500MA 5V D2PAK-7 - CS8141YDPSR7
Order 'ic reg ldo lin 500ma 5v d2pak-7 - CS8141YDPSR7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8141YDPSR7OS-ND.
Send this link via E-Mail
Help With This Screen