ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5
IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5 - Integrated Circuits (ICs)
| Digi-Key Part Number | CS8101YTVA5OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CS8101YTVA5 | |||
| Description | IC REG LDO 100MA 5V VERT TO220-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5
| Technical/Catalog Information | CS8101YTVA5 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 6 ~ 26 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 105mA |
| Current Short Circuit (Isc) | 25mA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS8101YTVA5 CS8101YTVA5 CS8101YTVA5OS ND CS8101YTVA5OSND CS8101YTVA5OS |
CS8101YTVA5 Specification Sheet
IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5 (CS8101YTVA5OS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5
Order 'ic reg ldo 100ma 5v vert to220-5 - CS8101YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTVA5OS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5G
Order 'ic reg ldo 100ma 5v vert to220-5 - CS8101YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTVA5GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YT5G
Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YT5
Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5OS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTHA5G
Order 'ic reg ldo 100ma 5v horz to220-5 - CS8101YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTHA5GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTHA5
Order 'ic reg ldo 100ma 5v horz to220-5 - CS8101YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTHA5OS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8151YTVA7G
Order 'ic reg ldo 100ma 5v vert to220-7 - CS8151YTVA7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTVA7GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8151YTVA7
Order 'ic reg ldo 100ma 5v vert to220-7 - CS8151YTVA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTVA7OS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8151YT7G
Order 'ic reg ldo 100ma 5v str to220-7 - CS8151YT7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YT7GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8151YT7
Order 'ic reg ldo 100ma 5v str to220-7 - CS8151YT7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YT7OS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8151YTHA7G
Order 'ic reg ldo 100ma 5v horz to220-7 - CS8151YTHA7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTHA7GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8151YTHA7
Order 'ic reg ldo 100ma 5v horz to220-7 - CS8151YTHA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTHA7OS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 750mA 5V, 12V CS8156YTVA5G
Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5GOS-ND.
ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 750mA 5V, 12V CS8156YTVA5
Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5OS-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 5V MC78LC50NTRG
Order 'ic reg ldo 100ma 5v sot23-5 - MC78LC50NTRG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78LC50NTRGOSCT-ND.
Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5
Send this link via E-Mail
Help With This Screen
