Keywords:





IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5G - Integrated Circuits (ICs)

ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5G

Digi-Key Part Number CS8101YTVA5GOS-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
5.63000
4.82400
4.22100
3.41700
2.91450
2.71350
2.57280
2.51250
Extended Price
5.63
120.60
422.10
854.25
1457.25
2713.50
6432.00
12562.50
Manufacturer Part NumberCS8101YTVA5G
DescriptionIC REG LDO 100MA 5V VERT TO220-5
Quantity Available 145
All prices are in USD

Purchase ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5G
Technical/Catalog InformationCS8101YTVA5G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220-5 (Bent and Staggered Leads)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output100mA
Voltage - Output5V
Operating Temperature-40°C ~ 125°C
Voltage - Input6 ~ 26 V
Number of Regulators1
Current - Limit (Min)105mA
Current Short Circuit (Isc)25mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS8101YTVA5G
CS8101YTVA5G
CS8101YTVA5GOS ND
CS8101YTVA5GOSND
CS8101YTVA5GOS

CS8101YTVA5G Specification Sheet

Image of IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5G

IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5G (CS8101YTVA5GOS-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5G
IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5G
 Order 'ic reg ldo 100ma 5v vert to220-5 - CS8101YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTVA5GOS-ND.
IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5
 Order 'ic reg ldo 100ma 5v vert to220-5 - CS8101YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTVA5OS-ND.
IC REG LDO 100MA 5V STR TO220-5 - CS8101YT5G
 Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5GOS-ND.
IC REG LDO 100MA 5V STR TO220-5 - CS8101YT5
 Order 'ic reg ldo 100ma 5v str to220-5 - CS8101YT5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YT5OS-ND.
IC REG LDO 100MA 5V HORZ TO220-5 - CS8101YTHA5G
 Order 'ic reg ldo 100ma 5v horz to220-5 - CS8101YTHA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTHA5GOS-ND.
IC REG LDO 100MA 5V HORZ TO220-5 - CS8101YTHA5
 Order 'ic reg ldo 100ma 5v horz to220-5 - CS8101YTHA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8101YTHA5OS-ND.
IC REG LDO 100MA 5V VERT TO220-7 - CS8151YTVA7G
 Order 'ic reg ldo 100ma 5v vert to220-7 - CS8151YTVA7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTVA7GOS-ND.
IC REG LDO 100MA 5V VERT TO220-7 - CS8151YTVA7
 Order 'ic reg ldo 100ma 5v vert to220-7 - CS8151YTVA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTVA7OS-ND.
IC REG LDO 100MA 5V STR TO220-7 - CS8151YT7G
 Order 'ic reg ldo 100ma 5v str to220-7 - CS8151YT7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YT7GOS-ND.
IC REG LDO 100MA 5V STR TO220-7 - CS8151YT7
 Order 'ic reg ldo 100ma 5v str to220-7 - CS8151YT7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YT7OS-ND.
IC REG LDO 100MA 5V HORZ TO220-7 - CS8151YTHA7G
 Order 'ic reg ldo 100ma 5v horz to220-7 - CS8151YTHA7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTHA7GOS-ND.
IC REG LDO 100MA 5V HORZ TO220-7 - CS8151YTHA7
 Order 'ic reg ldo 100ma 5v horz to220-7 - CS8151YTHA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8151YTHA7OS-ND.
IC REG LDO 12V/5V VERT TO220-5 - CS8156YTVA5G
 Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5GOS-ND.
IC REG LDO 12V/5V VERT TO220-5 - CS8156YTVA5
 Order 'ic reg ldo 12v/5v vert to220-5 - CS8156YTVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8156YTVA5OS-ND.
IC REG LDO 100MA 5V SOT23-5 - MC78LC50NTRG
 Order 'ic reg ldo 100ma 5v sot23-5 - MC78LC50NTRG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC78LC50NTRGOSCT-ND.

Options for ON Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA 5V CS8101YTVA5G
Send this link via E-Mail
Help With This Screen

IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5 Next: IC REG LDO 100MA 5V VERT TO220-7 - CS8151YTVA7
IC REG LDO 100MA 5V VERT TO220-5 - CS8101YTVA5G