IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253-1GDP5
| Digi-Key Part Number | CS5253-1GDP5OS-ND |
250 |
1.59600 |
Extended Price
399.00 |
| Manufacturer Part Number | CS5253-1GDP5 | |||
| Description | IC REG LDO LIN 3A ADJ D2PAK-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS5253-1GDP5 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 3A |
| Voltage - Output | 1.25 ~ 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS5253 1GDP5 CS52531GDP5 CS5253 1GDP5OS ND CS52531GDP5OSND CS5253-1GDP5OS |
CS5253-1GDP5 Specification Sheet
IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253-1GDP5 (CS5253-1GDP5OS-ND)
Related parts:IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253-1GDP5OS-ND.
IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253B-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253B-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253B-1GDP5OS-ND.
IC REG LDO LIN 3A 2.5V D2PAK-5 - CS5253B-8GDPR5G
Order 'ic reg ldo lin 3a 2.5v d2pak-5 - CS5253B-8GDPR5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253B-8GDPR5GOS-ND.
IC REG LDO LIN 3A 2.5V D2PAK-5 - CS5253B-8GDPR5
Order 'ic reg ldo lin 3a 2.5v d2pak-5 - CS5253B-8GDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253B-8GDPR5OS-ND.
IC REG LDO DUAL 3A ADJ SPAK-5 - MIC49300BR TR
Order 'ic reg ldo dual 3a adj spak-5 - MIC49300BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49300BR TR-ND.
IC REG LDO DUAL 3A ADJ SPAK-5 - MIC49300WR TR
Order 'ic reg ldo dual 3a adj spak-5 - MIC49300WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49300WR TR-ND.
IC REG LDO POS 3A ADJ D2PAK - LD1085D2M
Order 'ic reg ldo pos 3a adj d2pak - LD1085D2M' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LD1085D2M-ND.
IC REG LDO LIN 400MA ADJ D2PAK-7 - NCV8505D2TADJR4
Order 'ic reg ldo lin 400ma adj d2pak-7 - NCV8505D2TADJR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8505D2TADJR4OS-ND.
IC REG LDO LIN 400MA ADJ D2PAK-7 - NCV8506D2TADJR4
Order 'ic reg ldo lin 400ma adj d2pak-7 - NCV8506D2TADJR4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8506D2TADJR4OS-ND.
IC REG LDO DUAL 5V MPWR D2PAK-5 - CS8391YDPR5
Order 'ic reg ldo dual 5v mpwr d2pak-5 - CS8391YDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8391YDPR5OS-ND.
IC REG LDO LIN DUAL ENABLE D2PAK - CS8481YDPR5
Order 'ic reg ldo lin dual enable d2pak - CS8481YDPR5' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number CS8481YDPR5OSCT-ND.
IC REG LDO LIN DUAL ENABLE D2PAK - CS8481YDPR5
Order 'ic reg ldo lin dual enable d2pak - CS8481YDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8481YDPR5OSTR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150BR TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150BR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150BR TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150WR TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150WR TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150WR TR-ND.
IC REG LDO DUAL 1.5A ADJ SPAK-5 - MIC49150YMM TR
Order 'ic reg ldo dual 1.5a adj spak-5 - MIC49150YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC49150YMM TR-ND.
Send this link via E-Mail
Help With This Screen