IC REG LINEAR 3.3V 500MA D2PAK-5 - CS5231-3GDPR5 - Integrated Circuits (ICs)
| Digi-Key Part Number | CS5231-3GDPR5OS-ND |
750 |
1.16100 |
Extended Price
870.75 |
| Manufacturer Part Number | CS5231-3GDPR5 | |||
| Description | IC REG LINEAR 3.3V 500MA D2PAK-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS5231-3GDPR5 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS5231 3GDPR5 CS52313GDPR5 CS5231 3GDPR5OS ND CS52313GDPR5OSND CS5231-3GDPR5OS |
CS5231-3GDPR5 Specification Sheet
IC REG LINEAR 3.3V 500MA D2PAK-5 - CS5231-3GDPR5 (CS5231-3GDPR5OS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LINEAR 3.3V 500MA D2PAK-5 - CS5231-3GDPR5
Order 'ic reg linear 3.3v 500ma d2pak-5 - CS5231-3GDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5231-3GDPR5OS-ND.
IC REG LDO DUAL 5V MPWR D2PAK-5 - CS8391YDPR5
Order 'ic reg ldo dual 5v mpwr d2pak-5 - CS8391YDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8391YDPR5OS-ND.
IC REG LDO 1A 3V SHUTDWN TO252-5 - BA03CC0WFP-E2
Order 'ic reg ldo 1a 3v shutdwn to252-5 - BA03CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA03CC0WFP-E2-ND.
IC REG LDO 1A 3V SHTDN TO220FP-5 - BA03CC0WT
Order 'ic reg ldo 1a 3v shtdn to220fp-5 - BA03CC0WT' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA03CC0WT-ND.
IC REG LDO 1A 3V SHUTDWN TO252-5 - BA30BC0WFP-E2
Order 'ic reg ldo 1a 3v shutdwn to252-5 - BA30BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA30BC0WFP-E2-ND.
IC REG LDO 1A 3V SHTDN TO220FP-5 - BA30BC0WT
Order 'ic reg ldo 1a 3v shtdn to220fp-5 - BA30BC0WT' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA30BC0WT-ND.
IC REG LINEAR ADJ OUT 1A D2PAK - CS5201-1GDPR3
Order 'ic reg linear adj out 1a d2pak - CS5201-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 1.5A D2PAK - CS52015-1GDPR3
Order 'ic reg linear adj out 1.5a d2pak - CS52015-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS52015-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 3A D2PAK - CS5203-1GDPR3
Order 'ic reg linear adj out 3a d2pak - CS5203-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 3A D2PAK - CS5203A-1GDPR3
Order 'ic reg linear adj out 3a d2pak - CS5203A-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203A-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 4A D2PAK - CS5204-1GDPR3
Order 'ic reg linear adj out 4a d2pak - CS5204-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 5A D2PAK - CS5205-1GDPR3
Order 'ic reg linear adj out 5a d2pak - CS5205-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 5A D2PAK - CS5205A-1GDPR3
Order 'ic reg linear adj out 5a d2pak - CS5205A-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205A-1GDPR3OS-ND.
IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253-1GDP5OS-ND.
IC REG LDO LIN 3A ADJ D2PAK-5 - CS5253B-1GDP5
Order 'ic reg ldo lin 3a adj d2pak-5 - CS5253B-1GDP5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5253B-1GDP5OS-ND.
Send this link via E-Mail
Help With This Screen