Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207-1GT3

Digi-Key Part Number CS5207-1GT3OS-ND
Price Break
300
Unit Price
1.39650
Extended Price
418.95
Manufacturer Part NumberCS5207-1GT3
DescriptionIC REG LINEAR ADJ OUT 7A TO220-3
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCS5207-1GT3
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220-3
PackagingTube
Regulator TopologyPositive Adjustable
Current - Output7A
Voltage - Output1.25 ~ 13V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CS5207 1GT3
CS52071GT3
CS5207 1GT3OS ND
CS52071GT3OSND
CS5207-1GT3OS

CS5207-1GT3 Specification Sheet

Image of IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207-1GT3

IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207-1GT3 (CS5207-1GT3OS-ND)

Related parts:
IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207-1GT3
 Order 'ic reg linear adj out 7a to220-3 - CS5207-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5207-1GT3OS-ND.
IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207A-1GT3
 Order 'ic reg linear adj out 7a to220-3 - CS5207A-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5207A-1GT3OS-ND.
IC REG LINEAR ADJ OUT 1A TO220-3 - CS5201-1GT3
 Order 'ic reg linear adj out 1a to220-3 - CS5201-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GT3OS-ND.
IC REG LINEAR ADJ OUT 3A TO220-3 - CS5203-1GT3
 Order 'ic reg linear adj out 3a to220-3 - CS5203-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203-1GT3OS-ND.
IC REG LINEAR ADJ OUT 4A TO220-3 - CS5204-1GT3
 Order 'ic reg linear adj out 4a to220-3 - CS5204-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-1GT3OS-ND.
IC REG LINEAR ADJ OUT 5A TO220-3 - CS5205-1GT3
 Order 'ic reg linear adj out 5a to220-3 - CS5205-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205-1GT3OS-ND.
IC REG LINEAR ADJ OUT 5A TO220-3 - CS5205A-1GT3
 Order 'ic reg linear adj out 5a to220-3 - CS5205A-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205A-1GT3OS-ND.
IC REG LINEAR ADJ OUT 6A TO220-3 - CS5206-1GT3
 Order 'ic reg linear adj out 6a to220-3 - CS5206-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5206-1GT3OS-ND.
IC REG LINEAR ADJ OUT 8A TO220-3 - CS5208-1GT3
 Order 'ic reg linear adj out 8a to220-3 - CS5208-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5208-1GT3OS-ND.
IC REG LINEAR 1.5V 7A TO220-3 - CS5207-2GT3
 Order 'ic reg linear 1.5v 7a to220-3 - CS5207-2GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5207-2GT3OS-ND.
IC REG LINEAR 3.3V 7A TO220-3 - CS5207-3GT3
 Order 'ic reg linear 3.3v 7a to220-3 - CS5207-3GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5207-3GT3OS-ND.
IC REG LINEAR ADJ OUT 1A D2PAK - CS5201-1GDPR3
 Order 'ic reg linear adj out 1a d2pak - CS5201-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 1A SOT223 - CS5201-1GSTR3
 Order 'ic reg linear adj out 1a sot223 - CS5201-1GSTR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GSTR3OS-ND.
IC REG LINEAR ADJ OUT 1.5A D2PAK - CS52015-1GDPR3
 Order 'ic reg linear adj out 1.5a d2pak - CS52015-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS52015-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 3A D2PAK - CS5203-1GDPR3
 Order 'ic reg linear adj out 3a d2pak - CS5203-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203-1GDPR3OS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG LINEAR ADJ OUT 6A TO220-3 - CS5206-1GT3 Next: IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207A-1GT3