IC REG LINEAR ADJ OUT 4A TO220-3 - CS5204-1GT3
| Digi-Key Part Number | CS5204-1GT3OS-ND |
300 |
1.34330 |
Extended Price
402.99 |
| Manufacturer Part Number | CS5204-1GT3 | |||
| Description | IC REG LINEAR ADJ OUT 4A TO220-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS5204-1GT3 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-3 |
| Packaging | Tube |
| Regulator Topology | Positive Adjustable |
| Current - Output | 4A |
| Voltage - Output | 1.25 ~ 13V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS5204 1GT3 CS52041GT3 CS5204 1GT3OS ND CS52041GT3OSND CS5204-1GT3OS |
CS5204-1GT3 Specification Sheet
IC REG LINEAR ADJ OUT 4A TO220-3 - CS5204-1GT3 (CS5204-1GT3OS-ND)
Related parts :IC REG LINEAR ADJ OUT 4A TO220-3 - CS5204-1GT3
Order 'ic reg linear adj out 4a to220-3 - CS5204-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-1GT3OS-ND.
IC REG LINEAR ADJ OUT 1A TO220-3 - CS5201-1GT3
Order 'ic reg linear adj out 1a to220-3 - CS5201-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GT3OS-ND.
IC REG LINEAR ADJ OUT 3A TO220-3 - CS5203-1GT3
Order 'ic reg linear adj out 3a to220-3 - CS5203-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203-1GT3OS-ND.
IC REG LINEAR ADJ OUT 5A TO220-3 - CS5205-1GT3
Order 'ic reg linear adj out 5a to220-3 - CS5205-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205-1GT3OS-ND.
IC REG LINEAR ADJ OUT 5A TO220-3 - CS5205A-1GT3
Order 'ic reg linear adj out 5a to220-3 - CS5205A-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205A-1GT3OS-ND.
IC REG LINEAR ADJ OUT 6A TO220-3 - CS5206-1GT3
Order 'ic reg linear adj out 6a to220-3 - CS5206-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5206-1GT3OS-ND.
IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207-1GT3
Order 'ic reg linear adj out 7a to220-3 - CS5207-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5207-1GT3OS-ND.
IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207A-1GT3
Order 'ic reg linear adj out 7a to220-3 - CS5207A-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5207A-1GT3OS-ND.
IC REG LINEAR ADJ OUT 8A TO220-3 - CS5208-1GT3
Order 'ic reg linear adj out 8a to220-3 - CS5208-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5208-1GT3OS-ND.
IC REG LINEAR ADJ OUT 4A D2PAK - CS5204-1GDPR3
Order 'ic reg linear adj out 4a d2pak - CS5204-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-1GDPR3OS-ND.
IC REG LINEAR 1.5V 4A TO220-3 - CS5204-2GT3
Order 'ic reg linear 1.5v 4a to220-3 - CS5204-2GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-2GT3OS-ND.
IC REG LINEAR 3.3V 4A TO220-3 - CS5204-3GT3
Order 'ic reg linear 3.3v 4a to220-3 - CS5204-3GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-3GT3OS-ND.
IC REG LINEAR 5V 4A TO220-3 - CS5204-5GT3
Order 'ic reg linear 5v 4a to220-3 - CS5204-5GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-5GT3OS-ND.
IC REG LINEAR ADJ OUT 1A D2PAK - CS5201-1GDPR3
Order 'ic reg linear adj out 1a d2pak - CS5201-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 1A SOT223 - CS5201-1GSTR3
Order 'ic reg linear adj out 1a sot223 - CS5201-1GSTR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GSTR3OS-ND.
Send this link via E-Mail
Help With This Screen