IC REG LINEAR ADJ OUT 4A D2PAK - CS5204-1GDPR3 - Integrated Circuits (ICs)
| Digi-Key Part Number | CS5204-1GDPR3OS-ND |
750 |
1.33900 |
Extended Price
1004.25 |
| Manufacturer Part Number | CS5204-1GDPR3 | |||
| Description | IC REG LINEAR ADJ OUT 4A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS5204-1GDPR3 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Adjustable |
| Current - Output | 4A |
| Voltage - Output | 1.25 ~ 13V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS5204 1GDPR3 CS52041GDPR3 CS5204 1GDPR3OS ND CS52041GDPR3OSND CS5204-1GDPR3OS |
CS5204-1GDPR3 Specification Sheet
IC REG LINEAR ADJ OUT 4A D2PAK - CS5204-1GDPR3 (CS5204-1GDPR3OS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LINEAR ADJ OUT 4A D2PAK - CS5204-1GDPR3
Order 'ic reg linear adj out 4a d2pak - CS5204-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 1A D2PAK - CS5201-1GDPR3
Order 'ic reg linear adj out 1a d2pak - CS5201-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 1.5A D2PAK - CS52015-1GDPR3
Order 'ic reg linear adj out 1.5a d2pak - CS52015-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS52015-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 3A D2PAK - CS5203-1GDPR3
Order 'ic reg linear adj out 3a d2pak - CS5203-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 3A D2PAK - CS5203A-1GDPR3
Order 'ic reg linear adj out 3a d2pak - CS5203A-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203A-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 5A D2PAK - CS5205-1GDPR3
Order 'ic reg linear adj out 5a d2pak - CS5205-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 5A D2PAK - CS5205A-1GDPR3
Order 'ic reg linear adj out 5a d2pak - CS5205A-1GDPR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205A-1GDPR3OS-ND.
IC REG LINEAR ADJ OUT 4A TO220-3 - CS5204-1GT3
Order 'ic reg linear adj out 4a to220-3 - CS5204-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5204-1GT3OS-ND.
IC REG LINEAR ADJ OUT 1A SOT223 - CS5201-1GSTR3
Order 'ic reg linear adj out 1a sot223 - CS5201-1GSTR3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GSTR3OS-ND.
IC REG LINEAR ADJ OUT 1A TO220-3 - CS5201-1GT3
Order 'ic reg linear adj out 1a to220-3 - CS5201-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5201-1GT3OS-ND.
IC REG LINEAR ADJ OUT 3A TO220-3 - CS5203-1GT3
Order 'ic reg linear adj out 3a to220-3 - CS5203-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5203-1GT3OS-ND.
IC REG LINEAR ADJ OUT 5A TO220-3 - CS5205-1GT3
Order 'ic reg linear adj out 5a to220-3 - CS5205-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205-1GT3OS-ND.
IC REG LINEAR ADJ OUT 5A TO220-3 - CS5205A-1GT3
Order 'ic reg linear adj out 5a to220-3 - CS5205A-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5205A-1GT3OS-ND.
IC REG LINEAR ADJ OUT 6A TO220-3 - CS5206-1GT3
Order 'ic reg linear adj out 6a to220-3 - CS5206-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5206-1GT3OS-ND.
IC REG LINEAR ADJ OUT 7A TO220-3 - CS5207-1GT3
Order 'ic reg linear adj out 7a to220-3 - CS5207-1GT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5207-1GT3OS-ND.
Send this link via E-Mail
Help With This Screen