Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V BA33BC0WFP-E2
IC REG LDO 1A 3.3V SHTDN TO252-5 - BA33BC0WFP-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BA33BC0WFP-E2-ND |
2000 |
.37240 |
Extended Price
744.80 |
| Manufacturer Part Number | BA33BC0WFP-E2 | |||
| Description | IC REG LDO 1A 3.3V SHTDN TO252-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA33BC0WFP-E2 |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak, TO-252 (4 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 105°C |
| Voltage - Input | 4.3 ~ 16 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 1A |
| Current Short Circuit (Isc) | 300mA |
| Drawing Number | 846; TO252-5; FP, ST; 5 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA33BC0WFP E2 BA33BC0WFPE2 |
BA33BC0WFP-E2 Specification Sheet
IC REG LDO 1A 3.3V SHTDN TO252-5 - BA33BC0WFP-E2 (BA33BC0WFP-E2-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V BA33BC0WFP-E2Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V BA33BC0WFP-E2
Order 'ic reg ldo 1a 3.3v shtdn to252-5 - BA33BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA33BC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V BA033CC0WFP-E2
Order 'ic reg ldo 1a 3.3v shtdn to252-5 - BA033CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3 ~ 15 V BA00CC0WFP-E2
Order 'ic reg ldo 1a adj shtdn to252-5 - BA00CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA00CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 1.5V BA15BC0WFP-E2
Order 'ic reg ldo 1a 1.5v shtdn to252-5 - BA15BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA15BC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 2.5V BA25BC0WFP-E2
Order 'ic reg ldo 1a 2.5v shtdn to252-5 - BA25BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA25BC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3V BA03CC0WFP-E2
Order 'ic reg ldo 1a 3v shutdwn to252-5 - BA03CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA03CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 5V BA05CC0WFP-E2
Order 'ic reg ldo 1a 5v shutdwn to252-5 - BA05CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA05CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 6V BA06CC0WFP-E2
Order 'ic reg ldo 1a 6v shutdwn to252-5 - BA06CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA06CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 7V BA07CC0WFP-E2
Order 'ic reg ldo 1a 7v shutdwn to252-5 - BA07CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA07CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 8V BA08CC0WFP-E2
Order 'ic reg ldo 1a 8v shutdwn to252-5 - BA08CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA08CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 9V BA09CC0WFP-E2
Order 'ic reg ldo 1a 9v shutdwn to252-5 - BA09CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA09CC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3V BA30BC0WFP-E2
Order 'ic reg ldo 1a 3v shutdwn to252-5 - BA30BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA30BC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 5V BA50BC0WFP-E2
Order 'ic reg ldo 1a 5v shutdwn to252-5 - BA50BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA50BC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 6V BA60BC0WFP-E2
Order 'ic reg ldo 1a 6v shutdwn to252-5 - BA60BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA60BC0WFP-E2-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 7V BA70BC0WFP-E2
Order 'ic reg ldo 1a 7v shutdwn to252-5 - BA70BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA70BC0WFP-E2-ND.
Options for Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 1A 3.3V BA33BC0WFP-E2
Send this link via E-Mail
Help With This Screen
