Keywords:





IC REG LDO 1A 3.3V TO220FP - BA33BC0T - Integrated Circuits (ICs)

Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V BA33BC0T

Digi-Key Part Number BA33BC0T-ND
Price Break
1
25
100
500
1000
Unit Price
1.02000
.85000
.68000
.47600
.45220
Extended Price
1.02
21.25
68.00
238.00
452.20
Manufacturer Part NumberBA33BC0T
DescriptionIC REG LDO 1A 3.3V TO220FP
Quantity Available 797
All prices are in USD

Purchase Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V BA33BC0T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V BA33BC0T
Technical/Catalog InformationBA33BC0T
VendorRohm Semiconductor
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseTO-220-3 Full Pack (Straight Leads)
PackagingTube
Regulator TopologyPositive Fixed
Current - Output1A
Voltage - Output3.3V
Operating Temperature-40°C ~ 105°C
Voltage - Input4.3 ~ 16 V
Number of Regulators1
Current - Limit (Min)1A
Current Short Circuit (Isc)300mA
Drawing Number846; TO220FP-3; T; 3
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BA33BC0T
BA33BC0T

BA33BC0T Specification Sheet

Image of IC REG LDO 1A 3.3V TO220FP - BA33BC0T

IC REG LDO 1A 3.3V TO220FP - BA33BC0T (BA33BC0T-ND) - Integrated Circuits (ICs)

Related parts Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V BA33BC0T
IC REG LDO 1A 3.3V TO220FP - BA33BC0T
 Order 'ic reg ldo 1a 3.3v to220fp - BA33BC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA33BC0T-ND.
IC REG LDO 1A 3.3V TO220FP - BA033CC0T
 Order 'ic reg ldo 1a 3.3v to220fp - BA033CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033CC0T-ND.
IC REG LDO 1A 3.3V SD TO220FP-5 - BA033CC0WT
 Order 'ic reg ldo 1a 3.3v sd to220fp-5 - BA033CC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033CC0WT-ND.
IC REG LDO 1A 3.3V SD TO220FP-5 - BA33BC0WT
 Order 'ic reg ldo 1a 3.3v sd to220fp-5 - BA33BC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA33BC0WT-ND.
IC REG LDO 1A 3.3V TO252 - BA033CC0FP-E2
 Order 'ic reg ldo 1a 3.3v to252 - BA033CC0FP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033CC0FP-E2-ND.
IC REG LDO 1A 3.3V SHTDN TO252-5 - BA033CC0WFP-E2
 Order 'ic reg ldo 1a 3.3v shtdn to252-5 - BA033CC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033CC0WFP-E2-ND.
IC REG LDO 1A 3.3V TO252 - BA33BC0FP-E2
 Order 'ic reg ldo 1a 3.3v to252 - BA33BC0FP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA33BC0FP-E2-ND.
IC REG LDO 1A 3.3V SHTDN TO252-5 - BA33BC0WFP-E2
 Order 'ic reg ldo 1a 3.3v shtdn to252-5 - BA33BC0WFP-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA33BC0WFP-E2-ND.
IC REG LDO 1A 3V TO220FP - BA03CC0T
 Order 'ic reg ldo 1a 3v to220fp - BA03CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA03CC0T-ND.
IC REG LDO 1A 3V SHTDN TO220FP-5 - BA03CC0WT
 Order 'ic reg ldo 1a 3v shtdn to220fp-5 - BA03CC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA03CC0WT-ND.
IC REG LDO 1A 5V TO220FP - BA05CC0T
 Order 'ic reg ldo 1a 5v to220fp - BA05CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA05CC0T-ND.
IC REG LDO 1A 5V SHTDN TO220FP-5 - BA05CC0WT
 Order 'ic reg ldo 1a 5v shtdn to220fp-5 - BA05CC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA05CC0WT-ND.
IC REG LDO 1A 6V TO220FP - BA06CC0T
 Order 'ic reg ldo 1a 6v to220fp - BA06CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA06CC0T-ND.
IC REG LDO 1A 6V SHTDN TO220FP-5 - BA06CC0WT
 Order 'ic reg ldo 1a 6v shtdn to220fp-5 - BA06CC0WT' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA06CC0WT-ND.
IC REG LDO 1A 7V TO220FP - BA07CC0T
 Order 'ic reg ldo 1a 7v to220fp - BA07CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA07CC0T-ND.

Options for Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 1A 3.3V BA33BC0T
Send this link via E-Mail
Help With This Screen

IC REG LDO 1A 3.3V TO220FP - BA33BC0T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 1A 3.3V TO220FP - BA033CC0T Next: IC REG LDO 1A 3.3V TO252 - BA033CC0FP-E2
IC REG LDO 1A 3.3V TO220FP - BA33BC0T