IC REG LDO 1A 3V SHUTDWN TO252-5 - BA30BC0WFP-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BA30BC0WFP-E2-ND |
2000 |
.37240 |
Extended Price
744.80 |
| Manufacturer Part Number | BA30BC0WFP-E2 | |||
| Description | IC REG LDO 1A 3V SHUTDWN TO252-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA30BC0WFP-E2 |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-252-5 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA30BC0WFP E2 BA30BC0WFPE2 |
BA30BC0WFP-E2 Specification Sheet
IC REG LDO 1A 3V SHUTDWN TO252-5 - BA30BC0WFP-E2 (BA30BC0WFP-E2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG LDO 1A 3V SHUTDWN TO252-5 - BA30BC0WFP-E2
Order 'ic reg ldo 1a 3v shutdwn to252-5 - BA30BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA30BC0WFP-E2-ND.
IC REG LDO 1A 3V SHUTDWN TO252-5 - BA03CC0WFP-E2
Order 'ic reg ldo 1a 3v shutdwn to252-5 - BA03CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA03CC0WFP-E2-ND.
IC REG LDO 1A 5V SHUTDWN TO252-5 - BA05CC0WFP-E2
Order 'ic reg ldo 1a 5v shutdwn to252-5 - BA05CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA05CC0WFP-E2-ND.
IC REG LDO 1A 6V SHUTDWN TO252-5 - BA06CC0WFP-E2
Order 'ic reg ldo 1a 6v shutdwn to252-5 - BA06CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA06CC0WFP-E2-ND.
IC REG LDO 1A 7V SHUTDWN TO252-5 - BA07CC0WFP-E2
Order 'ic reg ldo 1a 7v shutdwn to252-5 - BA07CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07CC0WFP-E2-ND.
IC REG LDO 1A 8V SHUTDWN TO252-5 - BA08CC0WFP-E2
Order 'ic reg ldo 1a 8v shutdwn to252-5 - BA08CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08CC0WFP-E2-ND.
IC REG LDO 1A 9V SHUTDWN TO252-5 - BA09CC0WFP-E2
Order 'ic reg ldo 1a 9v shutdwn to252-5 - BA09CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA09CC0WFP-E2-ND.
IC REG LDO 1A 5V SHUTDWN TO252-5 - BA50BC0WFP-E2
Order 'ic reg ldo 1a 5v shutdwn to252-5 - BA50BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA50BC0WFP-E2-ND.
IC REG LDO 1A 6V SHUTDWN TO252-5 - BA60BC0WFP-E2
Order 'ic reg ldo 1a 6v shutdwn to252-5 - BA60BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA60BC0WFP-E2-ND.
IC REG LDO 1A 7V SHUTDWN TO252-5 - BA70BC0WFP-E2
Order 'ic reg ldo 1a 7v shutdwn to252-5 - BA70BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA70BC0WFP-E2-ND.
IC REG LDO 1A 8V SHUTDWN TO252-5 - BA80BC0WFP-E2
Order 'ic reg ldo 1a 8v shutdwn to252-5 - BA80BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA80BC0WFP-E2-ND.
IC REG LDO 1A 9V SHUTDWN TO252-5 - BA90BC0WFP-E2
Order 'ic reg ldo 1a 9v shutdwn to252-5 - BA90BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA90BC0WFP-E2-ND.
IC REG LDO 1A ADJ SHTDN TO252-5 - BA00CC0WFP-E2
Order 'ic reg ldo 1a adj shtdn to252-5 - BA00CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA00CC0WFP-E2-ND.
IC REG LDO 1A 3.3V SHTDN TO252-5 - BA033CC0WFP-E2
Order 'ic reg ldo 1a 3.3v shtdn to252-5 - BA033CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA033CC0WFP-E2-ND.
IC REG LDO 1A 1.5V SHTDN TO252-5 - BA15BC0WFP-E2
Order 'ic reg ldo 1a 1.5v shtdn to252-5 - BA15BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA15BC0WFP-E2-ND.
Send this link via E-Mail
Help With This Screen