IC REGULATOR 3PIN 12V TO252-3 TR - BA178M12FP-E2 - Integrated Circuits (ICs)
| Digi-Key Part Number | BA178M12FP-E2-ND |
2500 |
.19500 |
Extended Price
487.50 |
| Manufacturer Part Number | BA178M12FP-E2 | |||
| Description | IC REGULATOR 3PIN 12V TO252-3 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA178M12FP-E2 |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-252-3 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA178M12FP E2 BA178M12FPE2 |
BA178M12FP-E2 Specification Sheet
IC REGULATOR 3PIN 12V TO252-3 TR - BA178M12FP-E2 (BA178M12FP-E2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REGULATOR 3PIN 12V TO252-3 TR - BA178M12FP-E2
Order 'ic regulator 3pin 12v to252-3 tr - BA178M12FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA178M12FP-E2-ND.
IC REGULATOR 3PIN 12V TO252-3 TR - BA17812FP-E2
Order 'ic regulator 3pin 12v to252-3 tr - BA17812FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17812FP-E2-ND.
IC REGULATOR 3PIN 5V TO252-3 TR - BA17805FP-E2
Order 'ic regulator 3pin 5v to252-3 tr - BA17805FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17805FP-E2-ND.
IC REGULATOR 3PIN 6V TO252-3 TR - BA17806FP-E2
Order 'ic regulator 3pin 6v to252-3 tr - BA17806FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17806FP-E2-ND.
IC REGULATOR 3PIN 7V TO252-3 TR - BA17807FP-E2
Order 'ic regulator 3pin 7v to252-3 tr - BA17807FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17807FP-E2-ND.
IC REGULATOR 3PIN 8V TO252-3 TR - BA17808FP-E2
Order 'ic regulator 3pin 8v to252-3 tr - BA17808FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17808FP-E2-ND.
IC REGULATOR 3PIN 9V TO252-3 TR - BA17809FP-E2
Order 'ic regulator 3pin 9v to252-3 tr - BA17809FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17809FP-E2-ND.
IC REGULATOR 3PIN 10V TO252-3 TR - BA17810FP-E2
Order 'ic regulator 3pin 10v to252-3 tr - BA17810FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17810FP-E2-ND.
IC REGULATOR 3PIN 15V TO252-3 TR - BA17815FP-E2
Order 'ic regulator 3pin 15v to252-3 tr - BA17815FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17815FP-E2-ND.
IC REGULATOR 3PIN 18V TO252-3 TR - BA17818FP-E2
Order 'ic regulator 3pin 18v to252-3 tr - BA17818FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17818FP-E2-ND.
IC REGULATOR 3PIN 20V TO252-3 TR - BA17820FP-E2
Order 'ic regulator 3pin 20v to252-3 tr - BA17820FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17820FP-E2-ND.
IC REGULATOR 3PIN 24V TO252-3 TR - BA17824FP-E2
Order 'ic regulator 3pin 24v to252-3 tr - BA17824FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA17824FP-E2-ND.
IC REGULATOR 3PIN 5V TO252-3 TR - BA178M05FP-E2
Order 'ic regulator 3pin 5v to252-3 tr - BA178M05FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA178M05FP-E2-ND.
IC REGULATOR 3PIN 6V TO252-3 TR - BA178M06FP-E2
Order 'ic regulator 3pin 6v to252-3 tr - BA178M06FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA178M06FP-E2-ND.
IC REGULATOR 3PIN 7V TO252-3 TR - BA178M07FP-E2
Order 'ic regulator 3pin 7v to252-3 tr - BA178M07FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA178M07FP-E2-ND.
Send this link via E-Mail
Help With This Screen