IC REG LDO 6V 1A TO252-5 TR - BA06SFP-E2
| Digi-Key Part Number | BA06SFP-E2-ND |
2000 |
.55860 |
Extended Price
1117.20 |
| Manufacturer Part Number | BA06SFP-E2 | |||
| Description | IC REG LDO 6V 1A TO252-5 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA06SFP-E2 |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-252-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA06SFP E2 BA06SFPE2 |
BA06SFP-E2 Specification Sheet
IC REG LDO 6V 1A TO252-5 TR - BA06SFP-E2 (BA06SFP-E2-ND)
Related parts:IC REG LDO 6V 1A TO252-5 TR - BA06SFP-E2
Order 'ic reg ldo 6v 1a to252-5 tr - BA06SFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA06SFP-E2-ND.
IC REG LDO PNP 1A TO252-5 TR - BA00BC0WFP-E2
Order 'ic reg ldo pnp 1a to252-5 tr - BA00BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA00BC0WFP-E2-ND.
IC REG LDO 3.3V 1A TO252-5 TR - BA033SFP-E2
Order 'ic reg ldo 3.3v 1a to252-5 tr - BA033SFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA033SFP-E2-ND.
IC REG LDO 5V 1A TO252-5 TR - BA05SFP-E2
Order 'ic reg ldo 5v 1a to252-5 tr - BA05SFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA05SFP-E2-ND.
IC REG LDO 7V 1A TO252-5 TR - BA07SFP-E2
Order 'ic reg ldo 7v 1a to252-5 tr - BA07SFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07SFP-E2-ND.
IC REG LDO 8V 1A TO252-5 TR - BA08SFP-E2
Order 'ic reg ldo 8v 1a to252-5 tr - BA08SFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08SFP-E2-ND.
IC REG LDO 9V 1A TO252-5 TR - BA09SFP-E2
Order 'ic reg ldo 9v 1a to252-5 tr - BA09SFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA09SFP-E2-ND.
IC REG LDO 1.8V 1A TO252-5 TR - BA18BC0WFP-E2
Order 'ic reg ldo 1.8v 1a to252-5 tr - BA18BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA18BC0WFP-E2-ND.
IC REG LDO 1.8V 1A TO252-3 TR - BA18BC0FP-E2
Order 'ic reg ldo 1.8v 1a to252-3 tr - BA18BC0FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA18BC0FP-E2-ND.
IC REG LDO 2.5V 1A TO252-3 TR - BA25BC0FP-E2
Order 'ic reg ldo 2.5v 1a to252-3 tr - BA25BC0FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA25BC0FP-E2-ND.
IC REGULATOR 6V 1A TO252-3 TR - BA06FP-E2
Order 'ic regulator 6v 1a to252-3 tr - BA06FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA06FP-E2-ND.
IC REG LDO 5V 1A RESET 5% TO-220 - PQ05RR1
Order 'ic reg ldo 5v 1a reset 5% to-220 - PQ05RR1' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1597-5-ND.
IC REG LDO 3.3V 1A TO220FP-5 - BA033ST
Order 'ic reg ldo 3.3v 1a to220fp-5 - BA033ST' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA033ST-ND.
IC REG LDO 3.3V 1A TO220FP-5 - BA033ST-V5
Order 'ic reg ldo 3.3v 1a to220fp-5 - BA033ST-V5' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA033ST-V5-ND.
IC REG LDO 800MA 3V TO252-5 - NJM2846DL3-03-TE1#
Order 'ic reg ldo 800ma 3v to252-5 - NJM2846DL3-03-TE1#' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJM2846DL303TE1#CT-ND.
Send this link via E-Mail
Help With This Screen