IC REGULATOR 3V 1A TO220FP - BA03T
| Digi-Key Part Number | BA03T-ND |
500 |
.68600 |
Extended Price
343.00 |
| Manufacturer Part Number | BA03T | |||
| Description | IC REGULATOR 3V 1A TO220FP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA03T |
| Vendor | Rohm |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220FP |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA03T BA03T |
BA03T Specification Sheet
IC REGULATOR 3V 1A TO220FP - BA03T (BA03T-ND)
Related parts:IC REGULATOR 3V 1A TO220FP - BA03T
Order 'ic regulator 3v 1a to220fp - BA03T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA03T-ND.
IC REGULATOR 3.3V 1A TO220FP - BA033T
Order 'ic regulator 3.3v 1a to220fp - BA033T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA033T-ND.
IC REGULATOR 3V 1A TO252-3 TR - BA03FP-E2
Order 'ic regulator 3v 1a to252-3 tr - BA03FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA03FP-E2-ND.
IC REGULATOR 5V 1A TO220FP - BA05T
Order 'ic regulator 5v 1a to220fp - BA05T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA05T-ND.
IC REGULATOR 7V 1A TO220FP - BA07T
Order 'ic regulator 7v 1a to220fp - BA07T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07T-ND.
IC REGULATOR 9V 1A TO220FP - BA09T
Order 'ic regulator 9v 1a to220fp - BA09T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA09T-ND.
IC REGULATOR 10V 1A TO220FP - BA10T
Order 'ic regulator 10v 1a to220fp - BA10T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA10T-ND.
IC REGULATOR 12V 1A TO220FP - BA12T
Order 'ic regulator 12v 1a to220fp - BA12T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA12T-ND.
IC REGULATOR 15V 1A TO220FP - BA15T
Order 'ic regulator 15v 1a to220fp - BA15T' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA15T-ND.
IC REGULATOR 6V 1A TO252-3 TR - BA06FP-E2
Order 'ic regulator 6v 1a to252-3 tr - BA06FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA06FP-E2-ND.
IC REGULATOR 7V 1A TO252-3 TR - BA07FP-E2
Order 'ic regulator 7v 1a to252-3 tr - BA07FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07FP-E2-ND.
IC REGULATOR 8V 1A TO252-3 TR - BA08FP-E2
Order 'ic regulator 8v 1a to252-3 tr - BA08FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA08FP-E2-ND.
IC REGULATOR 9V 1A TO252-3 TR - BA09FP-E2
Order 'ic regulator 9v 1a to252-3 tr - BA09FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA09FP-E2-ND.
IC REGULATOR 10V 1A TO252-3 TR - BA10FP-E2
Order 'ic regulator 10v 1a to252-3 tr - BA10FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA10FP-E2-ND.
IC REGULATOR 12V 1A TO252-3 TR - BA12FP-E2
Order 'ic regulator 12v 1a to252-3 tr - BA12FP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA12FP-E2-ND.
Send this link via E-Mail
Help With This Screen