Keywords:





IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7 - Integrated Circuits (ICs)

Digi-Key Part Number AP139-35WLDITR-ND
Price Break
3000
6000
12000
27000
51000
Unit Price
.33750
.32500
.31500
.31000
.30000
Extended Price
1012.50
1950.00
3780.00
8370.00
15300.00
Manufacturer Part NumberAP139-35WL-7
DescriptionIC REG LDO 300MA 3.5V SOT-25
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAP139-35WL-7
VendorDiodes Inc
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-25
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output300mA
Voltage - Output3.5V
Operating Temperature-40°C ~ 85°C
Voltage - Input2.7 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)300mA
Current Short Circuit (Isc)150mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP139 35WL 7
AP13935WL7
AP139 35WLDITR ND
AP13935WLDITRND
AP139-35WLDITR

AP139-35WL-7 Specification Sheet

Image of IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7

IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7 (AP139-35WLDITR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7
 Order 'ic reg ldo 300ma 3.5v sot-25 - AP139-35WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-35WLDICT-ND.
IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7
 Order 'ic reg ldo 300ma 3.5v sot-25 - AP139-35WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-35WLDIDKR-ND.
IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7
 Order 'ic reg ldo 300ma 3.5v sot-25 - AP139-35WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-35WLDITR-ND.
IC REG LDO 300MA 3.5V SOT-25 - AP131-35WL-7
 Order 'ic reg ldo 300ma 3.5v sot-25 - AP131-35WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-35WLDICT-ND.
IC REG LDO 300MA 3.5V SOT-25 - AP131-35WL-7
 Order 'ic reg ldo 300ma 3.5v sot-25 - AP131-35WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-35WLDIDKR-ND.
IC REG LDO 300MA 3.5V SOT-25 - AP131-35WL-7
 Order 'ic reg ldo 300ma 3.5v sot-25 - AP131-35WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP131-35WLDITR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
 Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-15WLDICT-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
 Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-15WLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
 Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-15WLDITR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
 Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-18WLDICT-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
 Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
 Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-18WLDITR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
 Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-20WLDICT-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
 Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-20WLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
 Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-20WLDITR-ND.

Send this link via E-Mail
Help With This Screen

IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7 Next: IC REG LDO 300MA 3.5V SOT23-5 - NCP603SN350T1G
IC REG LDO 300MA 3.5V SOT-25 - AP139-35WL-7