IC REG LDO 300MA 3.3V SOT-25 - AP139-33WL-7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP139-33WLDICT-ND |
1 25 100 250 500 1000 |
1.08000 .82520 .72500 .65000 .60000 .47500 |
Extended Price
1.08 20.63 72.50 162.50 300.00 475.00 |
| Manufacturer Part Number | AP139-33WL-7 | |||
| Description | IC REG LDO 300MA 3.3V SOT-25 | |||
| Quantity Available | 2643 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP139-33WL-7 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-25 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 300mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 300mA |
| Current Short Circuit (Isc) | 150mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP139 33WL 7 AP13933WL7 AP139 33WLDICT ND AP13933WLDICTND AP139-33WLDICT |
AP139-33WL-7 Specification Sheet
IC REG LDO 300MA 3.3V SOT-25 - AP139-33WL-7 (AP139-33WLDICT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 300MA 3.3V SOT-25 - AP139-33WL-7
Order 'ic reg ldo 300ma 3.3v sot-25 - AP139-33WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-33WLDICT-ND.
IC REG LDO 300MA 3.3V SOT-25 - AP139-33WL-7
Order 'ic reg ldo 300ma 3.3v sot-25 - AP139-33WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-33WLDIDKR-ND.
IC REG LDO 300MA 3.3V SOT-25 - AP139-33WL-7
Order 'ic reg ldo 300ma 3.3v sot-25 - AP139-33WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-33WLDITR-ND.
IC REG LDO 300MA 3.3V SOT-25 - AP131-33WL-7
Order 'ic reg ldo 300ma 3.3v sot-25 - AP131-33WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-33WLDICT-ND.
IC REG LDO 300MA 3.3V SOT-25 - AP131-33WL-7
Order 'ic reg ldo 300ma 3.3v sot-25 - AP131-33WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-33WLDIDKR-ND.
IC REG LDO 300MA 3.3V SOT-25 - AP131-33WL-7
Order 'ic reg ldo 300ma 3.3v sot-25 - AP131-33WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP131-33WLDITR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-15WLDICT-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-15WLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-15WLDITR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-18WLDICT-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-18WLDITR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-20WLDICT-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-20WLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-20WLDITR-ND.
Send this link via E-Mail
Help With This Screen
