Keywords:





IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7 - Integrated Circuits (ICs)

Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V AP139-30WL-7

Digi-Key Part Number AP139-30WLDICT-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.08000
.82520
.72500
.65000
.60000
.47500
Extended Price
1.08
20.63
72.50
162.50
300.00
475.00
Manufacturer Part NumberAP139-30WL-7
DescriptionIC REG LDO 300MA 3.0V SOT-25
Quantity Available 1689
All prices are in USD

Purchase Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V AP139-30WL-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V AP139-30WL-7
Technical/Catalog InformationAP139-30WL-7
VendorDiodes Inc (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSOT-25
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Current - Output300mA
Voltage - Output3V
Operating Temperature-40°C ~ 85°C
Voltage - Input2.7 ~ 5.5 V
Number of Regulators1
Current - Limit (Min)300mA
Current Short Circuit (Isc)150mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AP139 30WL 7
AP13930WL7
AP139 30WLDICT ND
AP13930WLDICTND
AP139-30WLDICT

AP139-30WL-7 Specification Sheet

Image of IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7

IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7 (AP139-30WLDICT-ND) - Integrated Circuits (ICs)

Related parts Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V AP139-30WL-7
IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
 Order 'ic reg ldo 300ma 3.0v sot-25 - AP139-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-30WLDICT-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
 Order 'ic reg ldo 300ma 3.0v sot-25 - AP139-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-30WLDIDKR-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
 Order 'ic reg ldo 300ma 3.0v sot-25 - AP139-30WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-30WLDITR-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7
 Order 'ic reg ldo 300ma 3.0v sot-25 - AP131-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-30WLDICT-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7
 Order 'ic reg ldo 300ma 3.0v sot-25 - AP131-30WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP131-30WLDIDKR-ND.
IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7
 Order 'ic reg ldo 300ma 3.0v sot-25 - AP131-30WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP131-30WLDITR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
 Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-15WLDICT-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
 Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-15WLDIDKR-ND.
IC REG LDO 300MA 1.5V SOT-25 - AP139-15WL-7
 Order 'ic reg ldo 300ma 1.5v sot-25 - AP139-15WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-15WLDITR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
 Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-18WLDICT-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
 Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-18WLDIDKR-ND.
IC REG LDO 300MA 1.8V SOT-25 - AP139-18WL-7
 Order 'ic reg ldo 300ma 1.8v sot-25 - AP139-18WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-18WLDITR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
 Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-20WLDICT-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
 Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP139-20WLDIDKR-ND.
IC REG LDO 300MA 2.0V SOT-25 - AP139-20WL-7
 Order 'ic reg ldo 300ma 2.0v sot-25 - AP139-20WL-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP139-20WLDITR-ND.

Options for Diodes Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 300mA 3V AP139-30WL-7
Send this link via E-Mail
Help With This Screen

IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG LDO 300MA 3.0V SOT-25 - AP131-30WL-7 Next: IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7
IC REG LDO 300MA 3.0V SOT-25 - AP139-30WL-7