Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 5% 1500V X7R 1825 - 1825SC102JAT1A - Capacitors

Digi-Key Part Number 1825SC102JAT1A-ND
Price Break
1000
Unit Price
.75600
Extended Price
756.00
Manufacturer Part Number1825SC102JAT1A
DescriptionCAP CER 1000PF 5% 1500V X7R 1825
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1825SC102JAT1A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated1500V (1.5kV)
Tolerance±5%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1825SC102JAT1A
1825SC102JAT1A

1825SC102JAT1A Specification Sheet

Image of CAP CER 1000PF 5% 1500V X7R 1825 - 1825SC102JAT1A

CAP CER 1000PF 5% 1500V X7R 1825 - 1825SC102JAT1A (1825SC102JAT1A-ND) - Capacitors

Related parts Capacitors :
CAP CER 1000PF 5% 1500V X7R 1825 - 1825SC102JAT1A
 Order 'cap cer 1000pf 5% 1500v x7r 1825 - 1825SC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC102JAT1A-ND.
CAP CER 1000PF 5% 1500V X7R 1808 - 1808SC102JAT1A
 Order 'cap cer 1000pf 5% 1500v x7r 1808 - 1808SC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102JAT1A-ND.
CAP CER 1000PF 5% 1500V X7R 1808 - 1808SC102JAT9A
 Order 'cap cer 1000pf 5% 1500v x7r 1808 - 1808SC102JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102JAT9A-ND.
CAP CER 1000PF 5% 1500V X7R 1808 - 1808SC102JATME
 Order 'cap cer 1000pf 5% 1500v x7r 1808 - 1808SC102JATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102JATME-ND.
CAP CER 1000PF 5% 1500V X7R 1812 - 1812SC102JAT1A
 Order 'cap cer 1000pf 5% 1500v x7r 1812 - 1812SC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC102JAT1A-ND.
CAP CER 1000PF 5% 1KV X7R 1825 - 1825AC102JAT1A
 Order 'cap cer 1000pf 5% 1kv x7r 1825 - 1825AC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC102JAT1A-ND.
CAP CER 1000PF 5% 2KV X7R 1825 - 1825GC102JAT1A
 Order 'cap cer 1000pf 5% 2kv x7r 1825 - 1825GC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825GC102JAT1A-ND.
CAP CER 1000PF 5% 3KV X7R 1825 - 1825HC102JAT1A
 Order 'cap cer 1000pf 5% 3kv x7r 1825 - 1825HC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825HC102JAT1A-ND.
CAP CER 1000PF 5% 3KV X7R 1825 - 1825JC102JA11A
 Order 'cap cer 1000pf 5% 3kv x7r 1825 - 1825JC102JA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JC102JA11A-ND.
CAP CER 1000PF 5% 3KV X7R 1825 - 1825JC102JAT1A
 Order 'cap cer 1000pf 5% 3kv x7r 1825 - 1825JC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825JC102JAT1A-ND.
CAP CER 1000PF 5% 1500V C0G 1825 - 1825SA102JAT1A
 Order 'cap cer 1000pf 5% 1500v c0g 1825 - 1825SA102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA102JAT1A-ND.
CAP CER 1000PF 5% 1500V C0G 1825 - 1825SA102JAT1A\SB
 Order 'cap cer 1000pf 5% 1500v c0g 1825 - 1825SA102JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SA102JAT1A\SB-ND.
CAP CER 1000PF 5% 2500V X7R 1825 - 1825WC102JAT1A
 Order 'cap cer 1000pf 5% 2500v x7r 1825 - 1825WC102JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC102JAT1A-ND.
CAP CER 1000PF 10% 1500V X7R 120 - 1206SC102KATME
 Order 'cap cer 1000pf 10% 1500v x7r 120 - 1206SC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC102KATME-ND.
CAP CER 2700PF 5% 1500V X7R 1210 - 1210SC272JAT1A
 Order 'cap cer 2700pf 5% 1500v x7r 1210 - 1210SC272JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC272JAT1A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 5% 1500V X7R 1812 - VJ1812Y102JBRAT4X Next: CAP CER 1000PF 5% 1KV C0G 1808 - 1808AA102JAT1A